Overview of 2309390-2 by TE Connectivity
The 2309390-2 by TE Connectivity is a board connector characterized by its vertical receptacle, multi-beam XLE, and adherence to the VITA 62 standard. This part is designed for high-reliability applications and features a complex contact arrangement designed to support various signal, power, and ground connections within a compact footprint. With a body breadth of 0.47 inches, depth of 0.5 inches, and length of 3.99 inches, it offers a dense configuration suitable for space-constrained environments. The 2309390-2 is part of the broader category of Headers and Edge Type Connectors and embodies TE Connectivity’s commitment to providing robust and versatile connection solutions.
This board connector boasts several noteworthy attributes, including support for a rated voltage of 300 V and a mains connector rating of 75A, which speaks to its ability to handle high power requirements. Its operating temperature range from -40 °C to 125 °C enables its use in environments experiencing extreme temperatures. Additionally, the 2309390-2 has a hybrid contact style and mixed contacts feature, allowing it to accommodate different types of signals within a single connector body. The connector’s body is made from polyethylene, with an insulator color of black and a UL flammability code of 94V-0, indicating its safety and reliability. Furthermore, with RoHS and REACH compliance, it meets the stringent environmental and health standards required in today’s markets.
Industry Applications for 2309390-2
The 2309390-2, given its specifications and design, is poised for use across a broad spectrum of industries. It’s important to note that the applications mentioned below are illustrative and should be verified for compliance and suitability by engineering and design teams.
- Healthcare: This connector could potentially be utilized in medical devices that require reliable power connections, such as imaging equipment, patient monitors, and medical lab analyzers. Its high power rating and firm contact arrangement might facilitate the precise performance these applications demand.
- Industrial Automation: In the domain of industrial automation, the 2309390-2 might be found in control systems, robotic actuators, and sensors. Its robust design and capacity for handling significant power and signal diversity make it a viable option for the harsh conditions and demanding power needs characteristic of this industry.
- Telecommunications: Telecom equipment such as servers, switches, and routers that require dependable, high-density connections for power and signal transmission might also benefit from this connector. Its compact size and high current rating could support the high-performance requirements of these applications.
- Computing: Given its mixed-contact configuration and high power handling capability, the 2309390-2 might be used within computing infrastructure, including power supply units, server motherboards, and data storage systems, providing a reliable connection for both power and signal transmissions.
It’s important to emphasize that these potential industry applications are conceptual and require comprehensive analysis and verification by professional engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They are particularly revered in the manufacturing of Headers and Edge Type Connectors, with products like the 2309390-2 exemplifying their expertise in this field. TE Connectivity designs connectors that are capable of withstanding harsh environments, cater to a vast array of industries, and ensure reliability and performance. Their connectors, including the 2309390-2, are designed to meet the rigorous demands of diverse applications—from consumer electronics to aerospace and defense. TE Connectivity’s commitment to innovation is evident in their broad product portfolio, which includes connectors for power, signal, and data applications.
Where to Find 2309390-2 by TE Connectivity
For procurement specialists and engineers looking for the 2309390-2 board connector, findchips.com is an indispensable resource. By visiting this site, users can not only find current stock levels and pricing for 2309390-2 but also compare it with similar parts from TE Connectivity and other manufacturers in the Headers and Edge Type Connectors category. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, PEI Genesis, and Mouser Electronics. However, availability can fluctuate, so it’s recommended to verify current listings on Findchips to get the most up-to-date information.