Overview of 2314581-1 by TE Connectivity
The 2314581-1 by TE Connectivity is defined as a rectangular power connector, featuring 7 contacts and designed as a female receptacle with solder terminals. This part is a member of the Vertical Receptacle, Multi-Beam XLE family, optimizing it for high-density applications within a ruggedized environment that adheres to the VITA 62 standard. This part has a black polyethylene insulator, a rated voltage of 300 V, and a current rating of 75A, making it robust for various power applications.
TE Connectivity’s 2314581-1 falls under the Power Connectors subcategory, reflecting its role in current carrying capabilities within the broader electronic connector market. Notably, the connector is designed for press-fit mounting to a board, which aligns with its utilization in settings where reliability and ease of assembly are crucial. It operates between -40 °C to 125 °C, accommodating a wide range of environmental conditions.
As of the current writing, TE Connectivity lists a factory lead time of approximately 9 weeks and 6 days, suggesting consideration of planning and scheduling needs for procurement. Understanding the availability of 2314581-1 ensures timely integration into projects and manufacturing workflows.
Industry Applications for 2314581-1
The following are theorized industry applications for the 2314581-1 connector, emphasizing its versatile nature and compatibility across various sectors:
- Computing and Data Storage: The part could potentially serve in server power supply connections or within large data center infrastructure. Its high current rating and significant voltage capacity might be essential for handling the power demands in these environments.
- Telecommunications: It might be used in communications equipment where reliable power delivery is crucial, such as in base stations or telecom switching centers. Its rugged design might further be advantageous in outdoor installations.
- Electronic Manufacturing: The connector could potentially be utilized in the production of high-performance electronic devices that require robust power connectors, such as power units or industrial control systems.
- Communication and Networking: This part might be ideally suited for networking equipment, possibly being used in routers, switches, or network servers where stable power input is necessary for continuous operation.
Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they adhere to specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a pivotal player in the design and manufacturing of various connector solutions, with a notable focus on Power Connectors. They supply a broad range of connector types, including the 2314581-1, tailored to meet the diverse needs of industries such as automotive, aerospace, telecommunication, energy, and healthcare. TE Connectivity stands out due to its commitment to innovation and reliability, with its products designed to withstand harsh environments and provide secure electrical connections. Their offerings in power connectors are characterized by high performance, durability, and compliance with global standards, making them well-regarded in the industry for both generic and specialized applications.
Where to Find 2314581-1 by TE Connectivity
To procure the 2314581-1, buyers are recommended to first visit findchips.com. This platform offers up-to-date information on product availability from numerous distributors. Historically, this part has been listed with distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey. However, to obtain current stock levels and competitive pricing, findchips.com will be the most reliable resource. Findchips also offers access to alternative parts from TE Connectivity or other manufacturers within the Power Connectors category, facilitating comprehensive options for project specifications and design needs.