Overview of 2316102-3 by TE Connectivity
The 2316102-3 is part of the Ampmodu series from TE Connectivity, designed as a board connector with specific characteristics suitable for various applications. This housing connector receptacle comes with 3 positions and a 2 mm pitch spacing, tailored to work with AMP 28-24AWG 2316113 & 30-28AWG 2316114 crimp socket contacts. It is constructed with a black liquid crystal polymer insulator and ensures a secure connection with a crimp termination type. Built to handle a rated voltage of 125 V and current of 2 A, this component can operate between -40°C to 125°C, making it suitable for demanding environments. Its UL 94V-0 flammability rating underlines its reliability in critical applications. Notably, the part is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
Industry Applications for 2316102-3
The versatile design and specification of the 2316102-3 by TE Connectivity make it potentially suitable for various industrial uses. However, these potential applications are conceptual and require careful analysis and verification by engineering and design teams to match industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize this type of connector for internal board connections. The small pitch spacing and high insulation resistance make it optimal for these densely packed electronic devices.
- Computing and Data Storage: Servers and storage devices, which require reliable and durable connections to handle critical data transmissions, could potentially incorporate this connector. The operating temperature range and high insulation resistance support its use in these technologies.
- Telecommunications: Telecom equipment, including routers and switches, could utilize these connectors due to their capability to support signaling needs with limited space. The high performance in varied temperatures could be crucial in the varying environments these devices operate in.
- Industrial Automation: This connector could be found in automated machinery and control systems, providing connections that are critical for reliable, long-term operations in industrial settings.
- Electronic Manufacturing: During the production of various electronic assemblies, this type of connector might be used due to its ease of installation and robustness, enhancing manufacturing efficiency and product reliability.
Note: These applications are hypothetical and should be validated for specific use-cases.
About TE Connectivity
TE Connectivity is a global technology leader, known for its innovation and expertise in various sectors of electronic connectivity solutions. The company plays a significant role in the manufacturing of Headers and Edge Type Connectors, with products like the 2316102-3 showcasing their commitment to reliability and advanced engineering. Their connectors are integral to numerous applications across diverse industries, from automotive to telecommunications. TE Connectivity consistently ensures that their products meet stringent quality controls and industry standards, solidifying their position as a key player in the electronics manufacturing sector.
Where to Find 2316102-3 by TE Connectivity
To purchase the 2316102-3, it is advisable to check the most up-to-date information on availability and pricing at findchips.com. Historically, distributors such as Master Electronics, Sager, and TTI have stocked this part. However, for accurate data, including current inventory and lead times, referencing FindChips directly will provide the most reliable information. They also offer the possibility to compare other Headers and Edge Type Connectors if an alternative part from TE Connectivity or other manufacturers is needed.