2318579-2 by TE Connectivity

Overview of 2318579-2 by TE Connectivity

The 2318579-2 is a Telecom and Datacom connector characterized by its 76 contact pins, female gender, and right-angle orientation. This surface mount terminal receptacle is part of the SFP (Small Form-factor Pluggable) connector family, which is widely used in telecommunications and data communications for connecting networks and devices. Its robust design and specific connector type make it suitable for PCB (Printed Circuit Board) applications.

Manufactured by TE Connectivity, the 2318579-2 is designed to comply with multiple regulations including RoHS and REACH, ensuring that it meets environmental and safety standards. The connector is active in its product life cycle, meaning it is currently being produced and is available for use in new designs and applications. The connector’s production attributes indicate that it features liquid crystal polymer as its insulator material, which provides stability and durability under varying environmental conditions.

In terms of assembly, the 2318579-2 has a termination type that requires soldering and a terminal pitch of 0.8 mm. It is designed to operate efficiently within a temperature range of -55 °C to 85 °C, making it versatile for various industrial and commercial applications. The current lead time for this part is approximately 11 weeks and 2 days, as of the time of writing.

Industry Applications for 2318579-2

The versatility and specifications of the 2318579-2 suggest several potential industry applications. Below are some of the industries where this connector might find relevance:

  • Telecommunications: The 2318579-2 could be utilized in networking devices such as routers, switches, and servers, facilitating high-speed data transfer and connection. Its design could support applications involving multiple data streams, aligning with the demands of modern telecommunications infrastructure.
  • Smart Cities: In smart city applications, components with reliable connectivity like the 2318579-2 might be used in IoT devices, enabling communication between sensors and data management systems. This could support various smart applications, such as smart lighting and traffic management systems.
  • Consumer Electronics: The connector may potentially be implemented in consumer electronic devices that require high-density connections, such as high-definition multimedia interfaces, gaming consoles, or advanced audio systems, due to its compact nature and efficiency.
  • Computing and Data Storage: In computing, the 2318579-2 could play a critical role in server architectures and storage solutions, facilitating the necessary connections for data transfer in high-performance computing environments.
  • Environmental Monitoring: The robust and temperature-resistant features of the connector suggest it could be used in devices designed for environmental monitoring, such as remote sensing applications, where reliability in varying climate conditions is crucial.

These potential industry applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements. It’s also worth noting that similar connectors may serve analogous roles within these sectors.

About TE Connectivity

TE Connectivity is a leading manufacturer specializing in connectivity and sensor solutions. The company has an extensive portfolio of connectors and sensors, particularly in the Telecom and Datacom sector. In addition to the 2318579-2, TE Connectivity produces various similar parts tailored to meet the evolving demands of high-speed data transfer and reliability in various applications. Their offerings encompass a broad range of connectors suited to different industries, emphasizing quality, performance, and compliance with international standards.

TE Connectivity’s commitment to innovation places them at the forefront of connector technology, particularly in the context of growing demands for connectivity in IoT applications, data centers, and telecommunications infrastructures. By offering a wide array of products, including the 2318579-2, they support the ongoing evolution of communication technologies while maintaining a focus on environmental sustainability and regulatory compliance.

Where to Find 2318579-2 by TE Connectivity

To explore purchasing options for the 2318579-2, it is advised to visit findchips.com. This platform can assist in comparing pricing and availability for this specific component as well as other Telecom and Datacom Connectors that might serve similar functions. Historically, this part has been available at several distributors, including:

  • Master Electronics
  • DigiKey
  • Future Electronics
  • Mouser Electronics

However, it is important to verify current stock levels and pricing through findchips to ensure the best purchasing decisions.

Compare pricing for 2318579-2 and other Telecom and Datacom Connectors at findchips.com