Overview of 2328702-6 by TE Connectivity
The 2328702-6 is a card edge connector designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. This particular connector features a right angle (R/A) orientation, accommodating six positions in a single row configuration. With a pitch spacing of 0.5 mm, it is engineered to connect components with minimal space requirements, ensuring effective signal transmission while maintaining a compact footprint. The connector is constructed as a receptacle and utilizes surface mount termination, making it suitable for automated assembly processes.
The device is compliant with the Restriction of Hazardous Substances (RoHS) directive, indicating that it meets stringent environmental criteria. It exhibits a body depth of 0.039 inches and is capable of supporting operational temperatures ranging from -40 °C to 85 °C. The 2328702-6 can handle a maximum rated current of 0.5 A and voltage up to 50 V, making it versatile for various low-power applications. Additionally, while the contact finish specification is described as not applicable, the insulator material is a liquid crystal polymer, which contributes to its durability under operational conditions.
As of the current writing, a factory lead time of approximately 11 weeks and 4 days is noted for this component. This timing may be subject to change based on manufacturing schedules and demand.
Industry Applications for 2328702-6
- Consumer Electronics: The 2328702-6 might be utilized in consumer electronic devices such as smartphones, tablets, or laptops. It could serve as a connection point for various internal components like display panels or batteries. Given its compact size and surface mount termination, it may potentially facilitate efficient connections within confined spaces.
- Audio and Video Systems: In audio and video systems, this connector could be deployed in devices like televisions or audio receivers. The properties of the connector, including its low profile and compatibility with FPC cables, might support signal integrity and facilitate the assembly of multi-channel audio or video connections, although engineering design teams would need to verify specific design requirements.
- Entertainment and Gaming: Another possible application for the 2328702-6 could be in gaming consoles or handheld gaming devices. Its robust design and rectangular contact pattern might enable reliable connections for interfaces such as controllers or display outputs, where minimal latency is desired.
It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on the development and manufacturing of a wide array of electronic components. Within the realm of connectors, TE Connectivity offers a comprehensive range of products, including the 2328702-6 and other similar parts designed for various applications. The company emphasizes innovation and reliability in its connector solutions, particularly in the Headers and Edge Type Connectors category, which encompasses various configurations suitable for diverse market sectors.
TE Connectivity’s extensive experience in electronics ensures that its products align with the evolving demands of technology. The company offers a variety of connectors, including those designed for high-speed data transmission, low-power applications, and rugged environments. This dedication to quality and performance positions TE Connectivity as a prominent supplier in the industry.
Where to Find 2328702-6 by TE Connectivity
- Master Electronics
- DigiKey
- Newark
- Avnet Americas
While these distributors have previously offered the 2328702-6, it is advisable to check findchips.com for current stock levels and pricing to ensure the best purchasing decision.