Overview of 2329914-1 by TE Connectivity
The 2329914-1 by TE Connectivity is a connector accessory characterized mainly as a contact socket, designed for crimping onto 18-20AWG wires. This part is specifically used with rear seal and plug housing applications, facilitating secure and reliable connections in various setups. The connector accessory is part of the Assembly Items subcategory under Connector Support, showcasing its utility in enhancing or completing the connector assembly.
The part is constructed from a copper alloy, ensuring durability and high electrical conductivity. It supports a crimp mounting style, which is typical for strong, permanent electrical connections. This socket is capable of operating within a temperature range of -30 °C to 105 °C, handling a rated current of 8 A and a rated voltage of 600 V, appropriate for moderate power applications. These ratings, along with the flexibility in cable handling from 0.067 inch to 0.11 inch, make it a versatile component in electrical systems.
As of the current writing, the typical factory lead time for the 2329914-1 is approximately 21 weeks and 6 days, indicating availability but possibly requiring planning for procurement timelines.
Industry Applications for 2329914-1
This connector accessory can be hypothetically integrated into several sectors where secure electrical connections and power delivery are crucial. Below are some potential industries where products like the 2329914-1 might be applicable. Please note that these potential industry applications are conceptual and require validation by engineering teams.
- Industrial Automation: Devices in this field might utilize this socket in sensor connections or modular machinery setups that involve frequent reconfiguration where robust and flexible connections are necessary.
- Consumer Electronics: It could potentially be used within larger home appliances that require reliable power connections and are subject to various temperature conditions.
- Energy and Power Systems: This component might play a role in the assembly of connectors used in power distribution units where different wire gauges are common, and secure conductive contacts are crucial.
- Audio and Video Systems: Given its rated voltage and current, it could serve scenarios within professional-grade audio systems, helping ensure interruption-free transmission of signals in mixed media setups.
While the component might find analogous utilization in a range of other industries, each application’s suitability needs thorough evaluation according to specific standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, recognizing the need for strong, durable electrical connections in a variety of environments. Within the realm of Assembly Items and Connector Support, TE Connectivity provides a broad range of parts including the 2329914-1. These components are designed to ensure reliability and performance in multiple applications, encompassing everything from basic electronics to sophisticated industrial machinery. TE Connectivity’s commitment to innovation is reflected in their comprehensive product offerings which meet various industrial standards, addressing the connections’ functional and environmental challenges.
Where to Find 2329914-1 by TE Connectivity
To locate and purchase the 2329914-1, prospective buyers are encouraged to initiate their search at findchips.com. This component, along with other related Assembly Items, is listed among diverse suppliers potentially providing a varied range of availability and pricing. Historically, distributors like Master Electronics, Avnet, and DigiKey have stocked this product. However, current availability and prices may vary, so it is crucial to confirm these details through findchips.com.