Overview of 2337992-8 by TE Connectivity
The 2337992-8 by TE Connectivity is a telecom and datacom connector designed for high-speed networking and communication applications. This RJ45 connector is a jack type with an 8P8C configuration and supports a single port (1 x 1 port). Crafted for category 5E cables, it is ideal for Ethernet and other telecommunications connections.
The connector is mounted through a solder terminal and positioned at a right angle, maximizing space efficiency on printed circuit boards (PCBs). The design is complemented with a through-hole mounting style ensuring robust connections ideal for various types of electronic equipment. The connector features a board lock mounting option which provides additional mechanical stability.
Made from high-grade materials, the body of the connector is constructed from nickel-plated brass, and the insulator is made of liquid crystal polymer, which is both durable and has excellent insulation properties. The insulator color is black, making it visually compatible with most PCB designs. The 2337992-8 is designed for general-purpose applications, with its operating temperatures ranging from -40°C to 85°C, thus ensuring reliability in diverse working environments. Additionally, this connector is EMI-shielded, making it suitable for environments where electromagnetic interference could be an issue.
This product is compliant with Rohs standards and is REACH compliant, ensuring that it meets current environmental and safety regulations. With a factory lead time of 15 weeks and 2 days as of the current writing, planning for procurement should take this timeline into account.
Industry Applications for 2337992-8
The 2337992-8 connector could potentially be utilized in several key industries where robust and reliable data communication is necessary:
- Telecommunications: This RJ45 jack might be used in networking equipment such as routers, switches, and hubs, which are crucial for data centers and network infrastructure.
- Computing and Data Storage: Data servers and storage devices require stable data connections to handle large volumes of data transfer. The Cat5E compatibility of 2337992-8 could potentially ensure stable network speeds that are essential in these environments.
- Consumer Electronics: Devices such as smart home systems and gaming consoles which utilize Ethernet connectivity could possibly integrate this RJ45 connector.
- Industrial Automation: In factories, reliable data communication is critical. The robust design and environmental resistance of the 2337992-8 may make it a suitable choice for connectivity solutions within industrial control systems.
- Smart Cities: Infrastructure in smart cities relies on the efficient and reliable transmission of data. This connector could potentially be part of traffic management systems, public Wi-Fi systems, and other IoT devices in urban areas.
It is essential to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its technological innovations across various industries. In the domain of Telecom and Datacom Connectors, TE Connectivity offers an extensive range of products, including models like the 2337992-8. These connectors are engineered for robust performance, addressing the rigorous demands of data communications, networking, and telecommunications across commercial and industrial applications.
TE Connectivity’s commitment to high-quality manufacturing standards and its focus on environmental compliance make it a trusted provider of electronic components that cater to a broad spectrum of technological needs.
Where to Find 2337992-8 by TE Connectivity
To purchase the 2337992-8 connector, or to explore similar products within the category of Telecom and Datacom Connectors, visit findchips.com. This platform provides real-time data on availability and pricing from various distributors. Historically, this part has been available at distributors such as Neutron USA, Master Electronics, LCSC, and TTI among others. However, it is recommended to check findchips.com for the most current stock levels and pricing information.