2344657-2 by TE Connectivity

Overview of 2344657-2 by TE Connectivity

The 2344657-2 by TE Connectivity is a PCB antenna designed for high-frequency applications, covering a frequency range from 5.925 GHz to 7.125 GHz with a gain of 5.3 dBi. This antenna is characterized by its linear polarization and a vertical standing wave ratio (VSWR) of 2.1, ensuring efficient performance in signal transmission and reception. Notably, the antenna supports an input power up to 10W and has an impedance of 50 Ohm, making it suitable for robust communication applications.

The mounting of this antenna is facilitated by an adhesive backing, allowing for easy installation on various surfaces without the need for additional mounting hardware. It is also noteworthy that this component is Rohs compliant, adhering to the latest environmental standards regarding the restriction of hazardous substances in electronic equipment.

This product is part of the broad category of RF/Microwave Antennas, which are critical in the operation and success of a vast array of modern RF and Microwave systems. The 2344657-2’s high frequency application capabilities make it a versatile component suitable for various demanding applications.

Industry Applications for 2344657-2

The 2344657-2 could potential find utility in several key industries, leveraging its high frequency and power capabilities. Here are a few illustrative examples:

  • Energy and Power Systems: In modern smart grid communications, antennas like the 2344657-2 may be used to enable reliable wireless communication between control stations and remote grid components, potentially enhancing response times and system reliability.
  • Medical Imaging: Although typically used for communication purposes, the frequency capabilities of antennas like 2344657-2 could also be leveraged for certain types of wireless data transmission within medical facilities, helping in areas such as remote patient monitoring systems where high data bandwidth is necessary.
  • Robotics and Drones: For drones and robotic systems that require stable and high-frequency communication capabilities, especially in industrial automation or surveillance applications, an antenna like the 2344657-2 could potentially offer the necessary robustness and performance.

Note: The potential industry applications mentioned here are conceptual and should be validated by engineering and design teams according to specific standards and requirements.

About TE Connectivity

TE Connectivity is a major player in the world of electronic components, particularly known for their specialization within the RF and microwave sector. Their product range extensively covers RF/Microwave Antennas, integrating technologies that address the challenges of a highly connected and high-speed world. TE Connectivity’s commitment to innovation is evident in their extensive catalogue of antenna solutions, including the likes of 2344657-2, which are designed to meet diverse application needs ranging from telecommunications to automotive systems.

TE Connectivity’s products stand out due to their reliability, engineering excellence, and compliance to industry standards, making them preferred components in critical and high-performance applications.

Where to Find 2344657-2 by TE Connectivity

To procure the 2344657-2 antenna, prospective buyers are recommended to visit findchips.com, which provides up-to-date information on availability and pricing from a variety of distributors. While this antenna has previously been stocked by distributors such as Master Electronics, Avnet Asia, and Mouser Electronics, inventory levels can fluctuate. As such, utilizing a resource like findchips.com ensures that you have access to current data from multiple sources.

Additionally, for those looking for alternatives or other similar components from TE Connectivity or other manufacturers in the category of RF/Microwave Antennas, findchips.com offers a comprehensive parametric search that can help identify suitable replacements or supplementary parts.

Compare pricing for 2344657-2 and other RF/Microwave Antennas / RF and Microwave at findchips.com