Overview of 236-100 by WAGO Innovative Connections
The 236-100 is an accessory specifically designed as an end plate for terminal blocks. With a thickness of 1 mm, it is engineered for snap-fit application, making installation straightforward and efficient. This connector accessory is compliant with the ROHS standard, ensuring that it meets environmental regulations regarding hazardous substances.
Manufactured by WAGO Corp, the 236-100 is categorized under Assembly Items, a specific subcategory within the broader realm of Connector Support. The part number also has an alternate reference, 4017332267588, indicating its versatility in application and cataloging. The product is part of an active life cycle, suggesting sustained availability in the market. It is pertinent to note that the part adheres to REACH compliance but does not conform to DIN or IEC standards. Similarly, there are no military specifications associated with it.
Industry Applications for 236-100
Given the properties of the 236-100, potential applications might span several industries. The following examples illustrate use cases where this part could be employed, contingent upon analytical validation by engineering and design teams to ensure compliance with industry standards.
- Industrial Automation: The end plate might be useful in assembling terminal blocks within automated machinery. These terminal blocks potentially serve as connection points for various components, enhancing functionality in manufacturing lines.
- Telecommunications: In telecommunications equipment, the 236-100 could be utilized as a structural component that organizes terminal connections. This might facilitate easier maintenance and upgrades of communication infrastructure.
- Consumer Electronics: This part may also find a role in consumer electronics, where terminal blocks are integral for connecting internal components. The end plate ensures a secure and reliable connection, enhancing device performance.
- Environmental Monitoring: In devices used for environmental monitoring, the end plate can aid in the protection of terminal blocks, which might be critical for sensor data collection. A secure assembly can lead to improved data accuracy over time.
- Aerospace and Defense: Although the 236-100 does not conform to military specifications, it could potentially be considered in aerospace projects where standard components are adapted for specific functions.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About WAGO Innovative Connections
WAGO Innovative Connections specializes in producing high-quality electronic components, particularly focusing on connector support through items like the 236-100. In the realm of Assembly Items, WAGO offers a variety of parts that support efficient connectivity and organization in electronic systems. The company is known for its commitment to quality manufacturing and adherence to compliance standards such as ROHS and REACH.
WAGO’s product range extends beyond the 236-100, with similar parts designed to meet various needs in connector support systems. These offerings can include a variety of accessories that cater to different terminal block configurations, providing solutions that align with diverse application requirements.
Research Price and Stock for 236-100 by WAGO Innovative Connections on Findchips.com
For those interested in purchasing the 236-100, it is advisable to research current stock levels and pricing on Findchips. This platform offers detailed insights into availability and may also help in locating alternate products within the subcategory of Assembly Items. Notable distributors include Master Electronics, LCSC, and DigiKey, among others, where the part has historically been available. However, you should confirm current stock status through Findchips to ensure accurate procurement.