Overview of 236-401 by WAGO Innovative Connections
The 236-401 modular terminal block by WAGO Innovative Connections is designed for PCB mounting and supports a wire size range from 28 to 12 AWG, accommodating a conductor area of 2.5mm². This terminal block features a single row and a single deck, and utilizes a clamp wire connection method. It is rated for a current of 15 A and a voltage of 300 V. The terminal block is RoHS compliant, indicating adherence to EU standards on the restriction of hazardous substances.
This component is characterized by its spring-loaded fastening method and its capability for front/side entry wiring, which enhances flexibility and ease of use in various mounting scenarios. Notably, the 236-401 has achieved safety approvals from CSA, UL, and VDE, ensuring its reliability and safety in electrical applications. This terminal block falls under the Terminals and Terminal Blocks subcategory, emphasizing its utility in creating secure electrical connections on circuit boards.
Industry Applications for 236-401
The 236-401 terminal block, with its specific design and attributes, is suitable for a variety of applications across multiple industries. These potential uses are conceptual and need to be validated for specific applications by engineering and design teams:
- Industrial Automation: The robust design and the ability to handle moderate power specifications might make the 236-401 suitable for use in control systems and automation panels, potentially interfacing with sensors and actuators.
- Consumer Electronics: This terminal block could be used in the assembly of consumer electronic devices, possibly for internal power distribution and device integration, due to its compact size and ease of assembly.
- Telecommunications: The 236-401 might be implemented in telecom infrastructure, potentially for connections within communication equipment owing to its reliability and compliance with safety standards.
- Computing and Data Storage: Given its electrical characteristics, this terminal block could potentially be used in power supply units and within data centers, helping to manage power distributions efficiently.
- Electronic Manufacturing: As a basic component in PCB assembly, the 236-401 might be used in various manufacturing processes, simplifying the wiring and maintenance of electronic boards.
Note: The suitability of the 236-401 in these potential applications requires careful consideration of its electrical and mechanical specifications, ensuring they meet the specific needs and standards of each industry.
About WAGO Innovative Connections
WAGO Innovative Connections is a renowned manufacturer specializing in a range of electrical and electronic components, notably in the area of terminal blocks and connectors. Their products, including the 236-401, are known for their reliability and innovation, particularly in the domain of Terminals and Terminal Blocks. WAGO’s offerings stand out due to their ease of use, safety features, and durability, making them a preferred choice among professionals in industries ranging from automation to consumer electronics. The company has consistently delivered products that meet high standards of quality and safety, as evidenced by multiple certifications including UL, CSA, and VDE.
Where to Find 236-401 by WAGO Innovative Connections
To source the 236-401 terminal block, prospective buyers should consider visiting findchips.com. On this platform, users can find detailed up-to-date inventory listings and competitive pricing from various distributors. Notably, the part has historically been available at distributors such as DigiKey, Arrow Electronics, Future Electronics, and Newark among others. However, for the current stock levels and best prices, checking through FindChips is recommended. Additionally, for alternative parts that may suit different application requirements, browsing the Terminals and Terminal Blocks section could provide additional options from WAGO Innovative Connections or other manufacturers.