23LC1024T-I/SN by Microchip Technology Inc

Overview of 23LC1024T-I/SN by Microchip Technology Inc.

The 23LC1024T-I/SN is a standard SRAM device, specifically a 1Mbit memory component utilizing a synchronous operating mode. It is designed with a memory configuration of 128K x 8 bits, offering flexibility in data management. The device is housed in an SOIC-8 package, which is suitable for surface mount applications. Its compact design allows efficient integration into various electronic circuits.

Operating at a maximum clock frequency of 20 MHz, the 23LC1024T-I/SN provides the necessary speed for high-performance applications. The part operates within a supply voltage range of 2.5V to 5.5V, making it compatible with a variety of systems. It features a 3-state output characteristic and utilizes common/separate I/O types, providing additional design flexibility.

This device is RoHS compliant, adhering to environmental standards in electronic manufacturing. Its moisture sensitivity level is classified as level 1, indicating a low sensitivity that allows for standard handling procedures. The peak reflow temperature is specified at 260°C with a maximum exposure time of 40 seconds, ensuring reliability during the assembly process.

As of the current writing, the factory lead time for the 23LC1024T-I/SN is approximately one week, which is quite reasonable for obtaining this type of electronic component.

Industry Applications for 23LC1024T-I/SN

The 23LC1024T-I/SN may find utility in various industries due to its specifications and functionality. Below are some potential applications where this part might be relevant:

  • Internet of Things (IoT): The flexibility and performance of the 23LC1024T-I/SN could serve IoT devices that require efficient memory management. Smart home devices, sensors, and wearables might utilize this SRAM for data storage and processing, potentially enabling quicker response times.
  • Industrial Automation: In industrial control systems, the speed and reliability of this SRAM may support real-time data processing and communication in automated systems, such as programmable logic controllers (PLCs) or robotics.
  • Consumer Electronics: The part might be implemented in consumer devices like digital cameras, gaming consoles, or set-top boxes. Its speed and storage capabilities could enhance performance in applications like image processing and video playback.
  • Telecommunications: For telecommunications equipment, the 23LC1024T-I/SN could assist in managing data traffic and buffering information efficiently in networking hardware, aiding in faster data transmission and reception.
  • Automotive Applications: If automotive compliance standards are met, the device might potentially support electronic control units (ECUs) found in vehicles. Functions could include memory storage for diagnostics and system monitoring.

These potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar SRAM components could also be utilized within these applications, depending on specific design needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of integrated circuits, specializing in memory products, including SRAMs. Their portfolio offers a wide range of memory solutions catering to various applications across multiple industries. The 23LC1024T-I/SN exemplifies their dedication to providing high-quality memory products that meet the increasing demands of modern electronics.

Microchip’s range of SRAM devices is significant, supporting various configurations and functionalities. The company focuses on developing memory solutions that integrate seamlessly into both consumer and industrial applications. Their commitment to innovation and reliability ensures that products like the 23LC1024T-I/SN remain relevant in a rapidly evolving technological landscape.

Where to Find 23LC1024T-I/SN by Microchip Technology Inc.

23LC1024T-I/SN, it is advisable to research purchasing options on findchips.com. This site can provide insights into current stock levels and pricing for this specific part and other SRAMs. Various distributors including Win Source Electronics, Master Electronics, and DigiKey have historically carried this part. However, it is recommended to verify availability and pricing through findchips.com for the most up-to-date information.

Compare pricing for 23LC1024T-I/SN and other SRAMs / Memory at findchips.com