Overview of 24AA02E48T-I/OT by Microchip Technology Inc.
The 24AA02E48T-I/OT by Microchip Technology Inc. is a serial EEPROM with a memory size of 2 Kbit, structured in 2 blocks of 128 x 8 bit. This component is designed for I2C (2-wire) serial communication, ensuring compatibility with a wide range of microcontrollers and processors. It offers a maximum clock frequency of 400 kHz and operates within a voltage range from 1.7V to 5.5V, making it versatile for various applications.
The part is encapsulated in a compact SOT-23-5 package, which is beneficial for products where space is at a premium. It supports an industrial temperature range from -40 °C to +85 °C and features robustness in write/erase cycles, supporting up to 1 million cycles, ensuring data reliability and durability. Notably, it is RoHS compliant and characterized with a moisture sensitivity level of 1, demonstrating high resistance to moisture and environmental conditions.
This EEPROM part is particularly noted for its applicability in low-voltage operations, as it can also operate at a reduced frequency (0.1 MHz) when the supply voltage is between 1.7V and 2.5V. This feature enhances its utility in energy-sensitive applications by allowing performance at a reduced power consumption.
At the time of writing, the factory lead time for this product is 9 weeks and 1 day, indicative of production processes and delivery estimates that potential buyers should consider when planning projects or production schedules.
Industry Applications for 24AA02E48T-I/OT
The 24AA02E48T-I/OT could potentially be applied in a variety of industries due to its versatility and technical specifications. Below are some potential applications:
- Consumer Electronics: This component might be used in small home appliances and portable devices where data storage of user settings is required. Its low power consumption and small size could be ideal for battery-operated devices such as personal care electronics and mobile accessories.
- Internet of Things (IoT): For IoT applications, reliable data retention and the ability to function at low power are crucial. The EEPROM could potentially be employed in IoT devices like smart sensors and connected wearables, capitalizing on its efficient power usage and considerable data retention capabilities.
- Computing and Data Storage: In computing applications, this EEPROM could potentially be utilized for BIOS storage or firmware updates in various portable computing devices, helping manage boot processes and system configurations efficiently.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontroller and EEPROM manufacturing. It is recognized for delivering high-quality, high-performance solutions that cater to a diverse range of applications. Microchip offers a wide array of memory products, including serial EEPROMs like the 24AA02E48T-I/OT, which are designed for easy integration and robust performance in electronics systems. Their products are frequently updated to address evolving needs in electronic data storage.
Where to Find 24AA02E48T-I/OT by Microchip Technology Inc
To secure the 24AA02E48T-I/OT, shopping through findchips.com is recommended. This enables access to current stock levels and competitive pricing details from various suppliers. Historically, distributors like DigiKey, Mouser Electronics, and Future Electronics have stocked this component. However, specific availability and pricing can vary, and buyers should refer to findchips.com for updated information. The site also provides the ability to compare alternatives within the EEPROM category, to ensure selection aligns with project specifications and budget constraints.