Overview of 24AA044T-I/MUY by Microchip Technology Inc.
The 24AA044T-I/MUY by Microchip Technology Inc. features an I2C/2-wire serial interface, providing a 4Kbit memory capacity. This EEPROM operates over an industrial temperature range from -40 to 85 degrees Celsius. With a memory configuration of 2 blocks (256 x 8bit), it supports a maximum clock frequency of 1MHz, making it suitable for high-speed applications. Encased in an 8-pin ultra-thin dual flat no-leads (UDFN) package, it requires a supply voltage between 1.7V and 5.5V and adheres to RoHS compliance.
Among its interesting attributes, the part boasts a minimum data retention time of 200 years and an endurance of 1,000,000 write/erase cycles, indicating its reliability and longevity in harsh environments. The part also contains advanced features such as Low-voltage operation and fast write cycle times up to 5ms, and is ideally suited for applications where high data integrity is crucial.
Industry Applications for 24AA044T-I/MUY
The versatility of the 24AA044T-I/MUY potentially makes it suitable for a variety of industry applications. Below are conceptual use cases for this EEPROM, with emphasis given to the characteristics and features of the part that could meet specific industry needs:
- Consumer Electronics: Devices such as smart appliances and wearables could potentially incorporate the 24AA044T-I/MUY to store user settings and preferences. Its low power consumption and small footprint make it ideal for portable devices.
- Industrial Automation: The robust operating temperature range of this EEPROM makes it potentially useful in industrial settings for storing configuration data in sensors and control systems subjected to harsh environments.
- Computing and Data Storage: The high endurance and fast write cycles of the 24AA044T-I/MUY could make it suitable for logging frequent operations or data changes in network equipment and computer peripherals.
- Automotive: Given its industrial grade specifications and endurance, this part might also be used in automotive applications, subject to verification against specific industry standards such as AEC-Q100.
- Telecommunications: The component’s ability to handle a wide voltage range and function under varying temperatures could potentially be harnessed in telecom infrastructure equipment.
Note: These industry applications are hypothetical and should be validated by engineering and design teams to ensure compliance with specific norms and performance requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor space, known for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of memory products, Microchip offers a comprehensive range of EEPROMs, among other types of memory. Their products, including the 24AA044T-I/MUY, are engineered for reliability and performance, tailored to meet the nuanced demands of modern electronic applications across various industries.
The expertise of Microchip in producing EEPROMs that provide durable, low-power data storage solutions is evident in their product offerings. They consistently update their EEPROM products to handle broader voltage ranges, higher endurance and lower power consumption, keeping abreast with the evolving needs of technology sectors.
Where to Find 24AA044T-I/MUY by Microchip Technology Inc
To purchase the 24AA044T-I/MUY, a potential buyer should utilize resources such as FindChips.com to confirm availability from various distributors. Historically, it has been listed at distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey among others. It’s crucial to check findchips.com for up-to-date stock levels, latest pricing, and to explore other EEPROMs that might be suitable from both Microchip Technology Inc or other manufacturers.