24AA08T-I/SN by Microchip Technology Inc

Overview of 24AA08T-I/SN by Microchip Technology Inc.

The 24AA08T-I/SN is a 1K x 8 I2C/2-wire serial EEPROM, housed in a small outline integrated circuit (SOIC) package with 8 pins. The part features a memory density of 8192 bits and operates using a synchronous mode. One of the significant attributes of this EEPROM is its data retention capability, which exceeds 200 years, and its endurance rating of 1,000,000 erase/write cycles, making it suitable for applications where data longevity and reliability are crucial.

This component supports a supply voltage range of 1.7V to 5.5V, with a nominal supply voltage of 2.5V. This flexibility allows for compatibility with various low-power applications. Its I2C serial bus interface operates at a clock frequency of up to 400 kHz, facilitating efficient communication with microcontrollers and other digital devices. The component is also RoHS compliant, emphasizing its suitability for environmentally conscious designs.

As of the current writing, the factory lead time for the 24AA08T-I/SN is approximately 5 weeks. Its small footprint (4.9 mm by 3.9 mm) and low profile (1.75 mm seated height) make it ideal for space-constrained applications, while its gull-wing terminal form enables easy surface mounting.

Industry Applications for 24AA08T-I/SN

The 24AA08T-I/SN could potentially serve a variety of industrial applications due to its features and specifications. Here are several examples of areas where this component might find use:

  • Internet of Things (IoT): This EEPROM might be used in IoT devices for storing configuration settings, calibration data, or firmware updates, due to its I2C interface and data retention capabilities. Devices such as smart sensors or connected home appliances that require low-power operation may benefit from this chip.
  • Industrial Automation: In a factory automation setting, the 24AA08T-I/SN could be utilized in programmable logic controllers (PLCs) or similar devices where non-volatile memory is essential to retain operational parameters, especially in the event of power loss.
  • Consumer Electronics: Applications in consumer electronics, such as remote controls or handheld devices, might leverage this EEPROM for storing user preferences or device settings, benefiting from its compact design and long data retention.
  • Telecommunications: Equipment in telecommunications, such as routers and switches, may utilize the 24AA08T-I/SN to store critical configuration data or firmware, wherein a reliable data retention is necessary for stable operations.
  • Robotics and Drones: The EEPROM could be included in the control systems of drones, where it might store flight data or calibration settings, thus supporting the precision required for effectively managing aerial devices.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams would be required to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-established manufacturer in the electronic components sector, particularly known for its wide range of memory products, including EEPROMs like the 24AA08T-I/SN. The company specializes in providing microcontrollers, analog, and memory devices, with a focus on innovation, reliability, and performance.

In the realm of EEPROMs, Microchip offers a variety of products catering to different applications, ensuring broad compatibility with modern electronic systems. Similar parts in their EEPROM lineup feature various densities, interfaces, and operational capabilities, making Microchip a competitive player in the market for non-volatile memory solutions.

Where to Find 24AA08T-I/SN by Microchip Technology Inc.

For those interested in procuring the 24AA08T-I/SN, it is advisable to research various distributors to check for current availability, stock levels, and pricing. Some distributors where this part has historically been available include:

  • Master Electronics
  • EBV Elektronik
  • Avnet Silica
  • Mouser Electronics

However, it is essential to visit findchips.com to receive the most accurate and up-to-date information on stock availability and pricing options. Additionally, the findchips.com site offers an extensive selection of EEPROMs, which can be useful to explore alternate parts to the 24AA08T-I/SN that might also be offered by Microchip Technology Inc. or other manufacturers.

Compare pricing for 24AA08T-I/SN and other EEPROMs / Memory at findchips.com