Overview of 24AA64T-I/OT by Microchip Technology Inc.
The 24AA64T-I/OT is an 8K x 8 I2C/2-wire serial EEPROM manufactured by Microchip Technology Inc. This component is housed in a SOT-23 package consisting of 5 pins and is compliant with ROHS standards, ensuring that it does not contain hazardous substances. With a memory density of 64 Kbits, this EEPROM operates at a clock frequency of up to 400 kHz and supports a wide range of operating temperatures from -40 °C to 85 °C, making it suitable for various industrial applications.
The EEPROM boasts an endurance of 1,000,000 write/erase cycles, which implies a long operational life in applications that require frequent data updates. It also features a data retention time of at least 200 years, ensuring that stored data remains intact for extended periods even when power is removed. The component supports hardware write protection, allowing for safe operation when protecting critical data. Other notable attributes include a maximum supply voltage of 5.5 V and a minimal programming voltage of 4.5 V.
As of the current writing, the factory lead time for the 24AA64T-I/OT is approximately 2 weeks. This timing could be crucial in design planning and procurement processes, allowing engineers to synchronize component availability with project timelines.
Industry Applications for 24AA64T-I/OT
The 24AA64T-I/OT could potentially serve a variety of applications across multiple industries, given its features and capabilities. Some possible use cases include:
- Internet of Things (IoT): The EEPROM might be utilized in smart devices and sensors where data logging and configuration settings are essential. Its I2C protocol allows for easy communication with microcontrollers, which is often crucial in IoT applications.
- Industrial Automation: In automated control systems, the 24AA64T-I/OT might be employed to store configuration parameters or calibration data. The chip’s long data retention and endurance specifications could support the rigorous demands of industrial environments.
- Consumer Electronics: This EEPROM might find applications in consumer gadgets for storing user preferences or system settings. Its small footprint ensures easy integration into tight spaces within electronic devices.
- Telecommunications: The component could be integrated into telecommunication equipment where it may store call records, settings, or routing tables. The chip’s fast data access speed enhances performance in these applications.
- Automotive (if applicable): If automotive industry standards such as AEC-Q100 are verified, the 24AA64T-I/OT might be used in various vehicular applications, potentially for storing configuration and diagnostic data in electronic control units.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to comply with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, particularly known for its development of EEPROMs and memory products. The company offers a broad portfolio of EEPROMs, including the 24AA64T-I/OT, which is designed to meet the diverse needs of various applications while providing reliable performance. Their memory solutions are widely recognized for features such as low power consumption, extensive endurance, and high reliability.
In addition to the 24AA64T-I/OT, Microchip manufactures several similar parts that cater to different memory requirements, ensuring that design engineers have multiple options to suit their specific needs. The company’s continued commitment to innovation and quality in EEPROM and memory technology has helped establish it as a key player in this segment of the electronics industry.
Where to Find 24AA64T-I/OT by Microchip Technology Inc
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
DISLCAIMER: Current stock status and pricing can change frequently. Users should verify these details on findchips.com before making procurement decisions.