Overview of 24LC16BT-I/SN by Microchip Technology Inc.
The 24LC16BT-I/SN is a 2K x 8 I2C/2-wire serial EEPROM, which offers a memory density of 16K bits. This part is housed in a SOIC-8 package with dimensions of 4.9 mm in length and 3.9 mm in width, featuring 8 terminals and a seated height of 1.75 mm. The device operates at a maximum clock frequency of 400 kHz and supports a wide range of supply voltage, operating between 2.5 V and 5.5 V, with a nominal value of 3 V.
In terms of electrical performance, the 24LC16BT-I/SN boasts a high endurance of up to 1,000,000 write/erase cycles and a minimal data retention time of 200 years. With a maximum write cycle time of 5 ms, this EEPROM is designed for industrial applications, as indicated by its operating temperature range of -40 °C to 85 °C. The part is RoHS compliant, ensuring that it meets environmental regulations, and it features open-drain output characteristics.
The part is noted for its synchronous operating mode and is appropriate for applications that require reliable and efficient data storage solutions. Additionally, it includes features like hardware write protection, which enhances data integrity during critical operations. The 24LC16BT-I/SN belongs to the subcategory of EEPROMs in the broader category of Memory, making it a versatile solution for a variety of electronic designs.
Industry Applications for 24LC16BT-I/SN
The 24LC16BT-I/SN might find applications in several industries due to its specific features and capabilities. Below are some potential use cases:
- Internet of Things (IoT): The EEPROM could be utilized in IoT devices that require the storage of configuration settings or operational data. Its I2C interface makes it compatible with various microcontrollers commonly used in IoT applications.
- Industrial Automation: The part might be implemented in control systems for industrial machinery where reliable data storage is critical. The high endurance and operating temperature range make it suitable for harsh environments typical in industrial settings.
- Consumer Electronics: It could be used in consumer electronic devices, such as digital cameras or audio players, for storing user preferences and calibration data. The low power consumption is particularly beneficial for battery-operated devices.
- Transportation and Logistics: The 24LC16BT-I/SN might be found in GPS tracking devices, where it can securely store location data and status updates due to its extended data retention time.
- Healthcare: If applicable standards are met, this part may be used in healthcare devices for storing patient data in a portable format. The endurance and data retention features are critical in medical devices where data integrity must be maintained over long periods.
It is important to note that these potential industry applications are conceptual and illustrative, and thorough analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontrollers, memory products, and other semiconductor devices. The company specializes in mixed-signal and analog semiconductor solutions, particularly in the domain of EEPROMs and other types of memory. The 24LC16BT-I/SN is part of their extensive EEPROM offerings, which are designed to cater to various applications across multiple industries. Microchip also manufactures similar EEPROM parts, which may be used in conjunction with the 24LC16BT-I/SN for enhanced functionality in electronic designs.
Research Price and Stock for 24LC16BT-I/SN by Microchip Technology Inc on Findchips.com
For accurate information on stock levels and pricing for the 24LC16BT-I/SN, it is recommended to visit Findchips. Here, you can explore potential alternatives within the EEPROMs subcategory that might also be offered by Microchip or other manufacturers. The 24LC16BT-I/SN has been previously available at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, current stock levels and pricing may vary, so it is advisable to check Findchips for the most up-to-date information.