Overview of 24LC256-I/SM by Microchip Technology Inc.
The 24LC256-I/SM is a serial EEPROM that features a memory configuration of 32K x 8 bits and a total memory density of 256 Kbits. This component interfaces through an I2C communication protocol, facilitating data transfer at a maximum clock frequency of 400 kHz. Packaged in a small outline integrated circuit (SOIC) format with an 8-pin configuration, it measures 5.28 mm in length and 5.25 mm in width.
Constructed from plastic and compliant with ROHS standards, this part is suitable for various environmental applications. The supply voltage range of the 24LC256-I/SM spans from 2.5V to 5.5V, making it versatile in terms of power supply requirements. Additionally, it features a data retention time of at least 200 years and supports up to 1,000,000 write/erase cycles, which is important for applications requiring durability and longevity.
This EEPROM operates in a synchronous mode and utilizes a hardware write protection mechanism, further enhancing its reliability during operation. As of the current writing, factory lead time is noted to be 66 weeks and 1 day. The peak reflow temperature is recorded at 260°C, with a moisture sensitivity level of MSL 1, indicating that it is suitable for standard soldering processes without additional moisture precautions.
Industry Applications for 24LC256-I/SM
The 24LC256-I/SM might find applications across several industries due to its characteristics. Here are a few potential use cases:
- Internet of Things (IoT): In IoT devices, this EEPROM could be utilized for storing configuration data or settings. Its low supply current and various voltage options would make it suitable for battery-operated IoT devices. For example, a smart thermostat might employ the 24LC256-I/SM to retain user preferences and calibration data.
- Environmental Monitoring: The part might be used in sensors for environmental monitoring, where it could store calibration data or historical readings. An example could be a weather station utilizing the EEPROM to log temperature and humidity data for later retrieval and analysis.
- Industrial Automation: In industrial applications, it could potentially be used for storing operational parameters of machines and devices. For example, a programmable logic controller (PLC) might use the 24LC256-I/SM to save runtime settings or alarm records.
- Consumer Electronics: Consumer products like cameras or audio devices might utilize this EEPROM to store user settings, user presets, or system configurations, enhancing user convenience. For instance, a digital camera could use it to retain user-defined exposure settings.
- Aerospace and Defense: While this is contingent upon specific compliance with military standards, should the part meet such requirements, it could potentially be used in avionics for storing critical flight data or configurations for flight systems.
It should be noted that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading manufacturer in the realm of microcontrollers and integrated circuits, especially in the realm of memory products like EEPROMs. The company produces various types of memory solutions, including the 24LC256-I/SM, which is widely applicable across numerous industries. In addition to the 24LC256-I/SM, Microchip offers various other EEPROM products tailored for different applications, ensuring a broad range of options for designers and engineers looking for reliable memory solutions.
Research Price and Stock for 24LC256-I/SM by Microchip Technology Inc on Findchips.com
For those interested in the 24LC256-I/SM, it is recommended to check stock and pricing at Findchips. This platform provides valuable information on current availability and competitive pricing for this EEPROM, which belongs to the EEPROMs subcategory. Historically, this part has been available from various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
It is crucial to directly visit Findchips for the most up-to-date stock levels and pricing information for the 24LC256-I/SM.
Compare pricing for 24LC256-I/SM and other EEPROMs / Memory at findchips.com
For more details on pricing and stock levels of the 24LC256-I/SM and other EEPROMs, visit Findchips. This resource offers comprehensive data on a variety of electronic parts from multiple suppliers.