Overview of 24LC256-I/SN by Microchip Technology Inc.
The 24LC256-I/SN is a 256 Kbit serial EEPROM, capable of operating with a clock frequency of up to 400 kHz. This component is organized as 32K x 8 bits and operates via a serial I²C (Inter-Integrated Circuit) bus interface. Housed in a small outline integrated circuit (SOIC) with an 8-pin configuration, this part is designed with a minimum supply voltage of 2.5V and a maximum of 5.5V, making it versatile for various power environments. It is differentiated by features like a long data retention time (minimum 200 years) and endurance of 1,000,000 write/erase cycles, which guarantees reliability over extended periods.
This EEPROM is RoHS compliant, featuring lead-free and environment-friendly components. Its small form factor with a width of 3.9 mm and length of 4.9 mm integrates seamlessly into space-constrained applications. The part is designed furthermore with advanced CMOS technology that helps minimize power consumption, supporting a maximum supply current of just 0.003 mA and a standby current which reaches a minuscule 0.000005 A. Additionally, EEPROMs like these are pivotal in storing small amounts of data that must survive application and device power cycles, enabling program and user data storage that can be dynamically accessed.
Industry Applications for 24LC256-I/SN
The 24LC256-I/SN EEPROM by Microchip Technology Inc. facilitates a broad array of potential applications due to its flexible operating characteristics and robust memory storage capability. Here are some possible industry applications:
- Consumer Electronics: It might be used in settings like personal devices, where configuration data, user settings, or small amounts of application data need to be preserved across power cycles. It’s ideal for devices like smartphones, where frequent write cycles are common.
- Industrial Automation: This EEPROM could potentially be integrated into industrial control systems for storing system parameters and configuration data that must be modified dynamically and retained during device downtime or power outages.
- Telecommunications: In telecommunication equipment, this device could play a crucial role in storing firmware overlays or device configurations, facilitating upgrades and maintenance without downtime for manual reconfiguration.
- Computing and Data Storage: This part might be found in servers or networked devices storing vital configuration or error logging details, which must be reliable and quick to access.
Please note, the potential industry applications listed are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of semiconductor development and manufacturing, particularly known for its extensive range of memory technology products, including EEPROMs, flash memories, and SRAM. The company’s 24LC256-I/SN EEPROM is part of a broader portfolio that exemplifies Microchip’s commitment to providing durable, reliable memory solutions across a spectrum of computing and electronic applications. Their products are widely recognized for integrating innovative features with stringent quality control, underscoring their utility in high-stakes environments where data integrity is paramount.
Where to Find 24LC256-I/SN by Microchip Technology Inc
For those looking to source the 24LC256-I/SN, it is advisable to check the latest availability and pricing on findchips.com. Historically, it has been available through various distributors including Win Source Electronics, DigiKey, Mouser Electronics, and Newark. Since stock levels and pricing can fluctuate, visiting findchips.com can provide up-to-date information and options to compare alternative EEPROMs from Microchip Technology Inc and other manufacturers.