24LC512-I/SM by Microchip Technology Inc

Overview of 24LC512-I/SM by Microchip Technology Inc.

The 24LC512-I/SM is a serial EEPROM (Electrically Erasable Programmable Read-Only Memory) with a capacity of 512 Kbit and an organizational configuration of 64K x 8 bits. It utilizes an I2C (Inter-Integrated Circuit) serial interface with a maximum clock frequency of 400 kHz, making it an efficient option for applications requiring a serial bus with moderate speed interfacing.

This EEPROM operates over a wide supply voltage range from 2.5 V to 5.5 V, housed in an 8-pin SOIC package that measures 5.28 mm in length, compliant with RoHS (Restriction of Hazardous Substances) and has a Reach Compliance Code indicating it meets specific environmental standards. It also maintains an industrial temperature range (-40°C to +85°C), catering to applications in challenging environments.

The 24LC512-I/SM offers various technical features including a data retention time of a minimum of 200 years and endurance of 1,000,000 write/erase cycles, which emphasizes its reliability and longevity in memory storage applications. The device is encapsulated in a plastic, epoxy package with a gull wing terminal form designed for surface mounting, accommodating streamlined manufacturing processes.

Industry Applications for 24LC512-I/SM

Potential industry applications for EEPROMs like the 24LC512-I/SM are vast, given its versatile features and specifications. However, they are conceptual and should always be verified by engineering and design teams before application:

  • Consumer Electronics: Devices such as smart home gadgets, wearables, or personal entertainment systems could potentially utilize this EEPROM for configuration settings or user preferences storage, due to its moderate size and stable data retention.
  • Industrial Automation: This component might be integrated into automation control systems, particularly for holding device configuration or as part of data logging systems, given its robust endurance and wide operating temperature range.
  • Telecommunications: The EEPROM could possibly be used in network devices such as routers or switches, for storing firmware updates, configuration information, or network credentials crucial for device booting and operations.
  • Computing and Data Storage: In computing peripherals and memory expansions, the 24LC512-I/SM could serve in roles for BIOS setups or system configuration backups, supported by its reliability and serial interface, which simplifies connection schemes.
  • Electronic Manufacturing: For calibration data storage or product tracking throughout the manufacturing process, this EEPROM offers a reliable solution due to its small footprint and serial interface compatibility with most microcontrollers.

Note that these potential industry applications are purely illustrative and require conforming to industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Among its broad product range, EEPROMs, including the 24LC512-I/SM, form an important segment, particularly targeting applications that require reliable, non-volatile memory storage. Microchip’s EEPROMs are known for their durability and stability, making them suitable for various applications across several industries.

Where to Find 24LC512-I/SM by Microchip Technology Inc

To source the 24LC512-I/SM, it is recommended to utilize platforms such as findchips.com, where you can also find alternate EEPROMs that might be offered by Microchip Technology Inc or other manufacturers. Some distributors that have historically offered this part include Win Source Electronics, Master Electronics, Future Electronics, and DigiKey, though current availability and pricing should be verified on findchips.com.

Compare pricing for 24LC512-I/SM and other EEPROMs / Memory at findchips.com