Overview of 24LC64-I/SN by Microchip Technology Inc.
The 24LC64-I/SN is a serial Electrically Erasable Programmable Read-Only Memory (EEPROM) that features a 64 Kbit memory size, structured as 8,192 words of 8 bits each. This component is commonly utilized in applications requiring data storage that must survive power cycles and for small amounts of data such as storing device configurations or calibration data. It communicates via an I2C interface and operates at a maximum clock frequency of 400 kHz.
Manufactured by Microchip Technology Inc, this EEPROM is packaged in an 8-pin Small Outline Integrated Circuit (SOIC) form, measuring 3.9 mm in width and is recognized for its high reliability. It is notable for its long data retention capability of over 200 years and a high endurance rating of 1,000,000 write/erase cycles. The part operates within an industrial temperature range from -40 °C to 85 °C, making it suitable for a broad range of industrial environments. Encapsulated in a RoHS-compliant plastic casing, it ensures compliance with current environmental regulations prohibiting hazardous substances.
The part is active in production, as indicated by its lifecycle stage, and typically has a factory lead time of 13 weeks and 1 day. Key attributes include its moisture sensitivity level (MSL 1), meaning it has a high resistance to moisture, a critical feature for reliability in humid environments.
Industry Applications for 24LC64-I/SN
The 24LC64-I/SN could potentially be utilized in various industries where small, durable memory storage is essential. Listed below are a few conceptual industry applications that could leverage the qualities of this EEPROM:
- Industrial Automation: This EEPROM might be used in complex machinery for storing configuration and calibration data that automate processes. Its robust write/erase cycles and long data retention make it suitable for frequently changed settings in an industrial context.
- Consumer Electronics: Devices such as smart TVs and home appliances can use this EEPROM to store user settings and preferences. Its small footprint and standard operating temperature range make it ideal for consumer electronics, which must operate reliably over many years.
- Telecommunications: In networking hardware, such as routers and switches, this EEPROM could store firmware settings or MAC addresses. The ability to retain data for extended periods and endure numerous data cycles adds resilience and longevity to these critical network components.
- Computing and Data Storage: Possible applications include storing BIOS settings or firmware in computers and storage devices. The EEPROM’s ability to retain data without power is crucial for system stability. Its fast access times are also beneficial for environments where speed is critical.
- Electronic Manufacturing: This component might be used during the manufacturing process to store test logs or configuration data in industrial programmable logic controllers (PLCs), which require high data integrity and reliability under varying environmental conditions.
It’s imperative to note that these potential industry applications are speculative and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a widely recognized provider of microcontroller and analog semiconductors, offering a vast range of products from sensors to storage devices. Their EEPROM solutions, such as 24LC64-I/SN, exemplify their commitment to providing high endurance and low-power data storage solutions. They serve numerous sectors, including industrial, consumer electronics, and telecommunications. Microchip is known for their innovation and reliability in developing EEPROMs and other memory technologies that meet the pressing demands of modern electronic applications.
Where to Find 24LC64-I/SN by Microchip Technology Inc
To purchase the 24LC64-I/SN, Visit findchips.com. Here, you can also explore other EEPROMs that might suit different application requirements. Historically, this part has been available at various distributors including Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey, though stock levels and pricing are subject to change and should be verified at findchips.com.