Overview of 2501-2-00-80-00-00-07-0 by Mill-Max Mfg Corp
The 2501-2-00-80-00-00-07-0 by Mill-Max Mfg Corp is a standard solder terminal designed specifically for printed circuit board (PCB) applications. This part is distinguished by its single turret design with a length of 5.56 mm and a tin finish, providing an effective solution for reliable point-to-point connections. Compliant with PFOA, PFOS, RoHS, and REACH regulations, this component ensures environmental safety and suitability for use in various international markets. Its brass construction underlines durability and excellent conductivity.
Industry Applications for 2501-2-00-80-00-00-07-0
The versatility of 2501-2-00-80-00-00-07-0 makes it suitable for deployment across a broad range of industries. Here are some potential applications, basing on attributes like its environmental compliance and robust physical properties:
-
Consumer Electronics: This part could potentially serve in electronics such as household devices or personal gadgets where compact and reliable connections are crucial. Its compliance with leading environmental standards might make it particularly attractive in markets with stringent safety requirements.
-
Medical Imaging: Given its precision and durability, 2501-2-00-80-00-00-07-0 could possibly be employed in medical imaging equipment. Such devices require reliable components that can sustain prolonged usage without degradation, feature this terminal might fulfill.
-
Robotics and Drones: In robotics and drones, reliable signal transmission is paramount. This component’s robust material and compliance with regulatory standards could potentially make it suitable for these applications, where it would facilitate secure electrical connections resistant to mechanical stress.
-
Education and Research: For experimental setups and educational kits requiring electrical connectivity, this part might be used, benefiting from its ease of soldering and dependable performance.
Note, these potential industry applications are highly speculative and require thorough analysis by engineering and design teams to confirm suitability according to specific industry standards and application demands.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp is a prominent manufacturer in the realm of electronic interconnect components, with a strong focus on Terminals and Terminal Blocks. Their products, including the 2501-2-00-80-00-00-07-0, are renowned for their high quality, reliability, and compliance with critical environmental standards. This focus ensures that components from Mill-Max are suitable for a wide array of applications ranging from commercial electronics to high-reliability devices needed in more controlled environments.
Mill-Max’s range serves various needs through an assortment of terminals and connectors aimed at enhancing the efficiency and reliability of electronic assemblies. Their commitment to quality and comprehensive environmental compliance makes their products dependable choices across industries.
Where to Find 2501-2-00-80-00-00-07-0 by Mill-Max Mfg Corp
To purchase the 2501-2-00-80-00-00-07-0, it is recommended that potential buyers utilize the capabilities of findchips.com. By using this platform, users can access current stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available from distributors such as Chip1Stop, Sager, Quest Components, Bisco Industries, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark but availability can vary.
For alternative parts or similar components made by Mill-Max Mfg Corp or other manufacturers, it is advisable to explore the Terminals and Terminal Blocks section on findchips.com, ensuring that the best possible component is chosen for specific application needs.