2512066017Y1 by Fair-Rite Products Corp

Overview of 2512066017Y1 by Fair-Rite Products Corp.

The 2512066017Y1 is a ferrite chip designed to serve as a data line filter, featuring a single function with a two-pin configuration. It is compliant with ROHS standards and comes in the EIA standard package size of 1206, which corresponds to 3.2 mm in length and 1.6 mm in width, making it suitable for various surface mount applications.

This ferrite bead has a maximum rated current of 1 A, with a DC resistance of 0.08 Ohm. It exhibits an impedance of 600 Ohm, which plays a crucial role in filtering out unwanted high-frequency noise in electronic circuits. Understanding these specifications is critical, especially in applications where signal integrity is paramount.

The component can operate effectively within a temperature range of -55 °C to 125 °C, which allows it to function in various environmental conditions. Its construction as a chip bead further enhances its application in a variety of electronic systems, especially where space constraints require compact components.

This part is active in Fair-Rite’s product lifecycle, indicating its ongoing availability in the market. As of this writing, additional data regarding factory lead times was not specified, which could be pertinent for procurement considerations.

Industry Applications for 2512066017Y1

The 2512066017Y1 ferrite chip might find applications across several industries. Below are some possible use cases, although it is important to note that these applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Energy and Power Systems: The component could be integrated into power management systems to reduce electromagnetic interference, enhancing the stability of power supply circuits.
  • Transportation and Logistics: In this sector, the part might be utilized in communication devices or onboard electronics to filter noise in data lines, ensuring reliable data transmission in vehicles.
  • Renewable Energy: The ferrite chip might also be beneficial in wind or solar energy systems, where it could be used to stabilize signal integrity in monitoring systems or data acquisition modules.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are met, this part may find utility in controlling electromagnetic compatibility within vehicle control electronics.

Each example provides insights into how the 2512066017Y1 ferrite chip might potentially enhance the functionality of systems in these industries. However, a thorough evaluation by design teams is necessary to ensure the part’s compatibility and compliance with the relevant standards.

About Fair-Rite Products Corp.

Fair-Rite Products Corp. specializes in the manufacturing of electronic components, particularly focusing on filters, including ferrite beads and cores. The 2512066017Y1 is one of their notable ferrite chip products that serves specific roles in filtering applications. Fair-Rite’s portfolio includes various other parts aimed at optimizing signal integrity and reducing electromagnetic interference.

The company is known for its commitment to quality and compliance, ensuring that products like the 2512066017Y1 adhere to industry standards, including ROHS compliance. Its expertise in design and manufacturing allows Fair-Rite to serve a wide range of applications across different sectors, further establishing its role as a key player in the electronic components marketplace.

Research Price and Stock for 2512066017Y1 by Fair-Rite Products Corp on Findchips.com

2512066017Y1, it is recommended to conduct research on stock levels and pricing through Findchips.com. This resource provides up-to-date information on availability and pricing for various electronic components, including data line filters such as the Data Line Filters.

Historically, the 2512066017Y1 has been available at several distributors, including:

  • Master Electronics
  • Chip One Stop
  • Sensible Micro Corporation
  • Quest Components
  • Bristol Electronics
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors may carry the part, it’s crucial to check Findchips for current stock availability and prices, as these can fluctuate based on market demand.

Compare pricing for 2512066017Y1 and other Data Line Filters / Filters at findchips.com