Overview of 25AA160DT-I/MNY by Microchip Technology Inc.
The 25AA160DT-I/MNY is a 16 Kbit (EEPROM) from Microchip Technology, featuring a Serial Peripheral Interface (SPI) for easy integration into modern microcontroller architectures. It is packaged in a Thin Dual Flat No leads (TDFN) format with a tiny footprint of just 2 x 3 mm and a height of only 0.75 mm, making it ideal for space-constrained applications. This memory component supports a broad supply voltage range from 1.8V to 5.5V, accommodating a variety of logic levels, and is operational across a wide temperature range from -40°C to 85°C, making it versatile for various industrial environments.
Key attributes include a high clock frequency of up to 5 MHz, enhancing its performance in high-speed data logging systems, and a robust endurance of 1,000,000 write/erase cycles which guarantees extended reliability and longevity. This part is also RoHS compliant, ensuring it meets current environmental regulations for electronic components. The part is currently in active production with a factory lead time of 7 weeks as of the current writing.
Industry Applications for 25AA160DT-I/MNY
The 25AA160DT-I/MNY by Microchip Technology could serve a variety of applications across multiple industries. Given its capabilities and specifications, several potential industry applications include:
- Internet of Things (IoT): The small footprint and low power consumption make the 25AA160DT-I/MNY potentially ideal for IoT devices such as smart sensors and wearable technology, where size and efficiency are crucial.
- Agriculture Technology: In agricultural technologies, this EEPROM could potentially be utilized in devices designed for soil monitoring or climate conditions tracking, where extended temperature range support and robustness against frequent data writing are beneficial.
- Consumer Electronics: The EEPROM might be integrated into consumer electronics such as home automation systems and smart appliances to store user settings and preferences, leveraging its high endurance and write cycle time features to handle repeated updating of data.
- Telecommunications: With its high-speed SPI interface and extended operating temperature range, the 25AA160DT-I/MNY might be suitable for telecommunications equipment such as routers and switches, where fast and reliable data storage is necessary.
- Computing and Data Storage: Potential involvement in computing solutions, especially in device configuration and BIOS storage, could benefit from the EEPROM’s robust write protection mechanisms and reliable data retention.
Please note that these industry applications are merely conceptual and necessitate detailed analysis and validation by engineering and design teams to ensure compliance with specific industry standards and operational requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, known for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the specific realm of memory products, Microchip offers a diverse range of EEPROMs, providing solutions like the 25AA160DT-I/MNY that cater to industries requiring high reliability and performance. Their EEPROMs are acclaimed for durability and minimal power consumption, matching the needs of a myriad of applications, from consumer electronics to industrial control systems.
Where to Find 25AA160DT-I/MNY by Microchip Technology Inc.
To source the 25AA160DT-I/MNY by Microchip Technology Inc., it is recommended to explore an online marketplace like findchips.com. Here you can analyze current availability and pricing from various distributors. Distributors such as Master Electronics, Avnet, and Mouser Electronics have historically stocked this component. However, for the most accurate, real-time availability and pricing, please verify directly on the site. This platform also provides a good resource to compare similar EEPROM parts from Microchip or alternative manufacturers, helping in making an informed procurement decision.