25LC1024-I/SM by Microchip Technology Inc

Overview of 25LC1024-I/SM by Microchip Technology Inc.

The 25LC1024-I/SM is a serial EEPROM (Electrically Erasable Programmable Read-Only Memory) featuring a memory configuration of 128K x 8 bits, providing a total density of 1 megabit (1Mbit). It operates over a supply voltage range of 2.5V to 5.5V, making it versatile for various applications while ensuring compliance with RoHS standards. The EEPROM utilizes a serial SPI (Serial Peripheral Interface) for data communication, enabling quick data transfers at clock frequencies up to 20 MHz.

The package type is SOIJ-8, with a compact footprint of 5.28 mm and a total of 8 pins. This device is particularly notable for its endurance, with the capability of supporting up to 1,000,000 write/erase cycles per word and a data retention time of a minimum of 200 years. These properties make it a suitable choice for applications that require longevity and reliability. The part is classified as active in its lifecycle, indicating continued production and availability by Microchip Technology Inc.

Industry Applications for 25LC1024-I/SM

The 25LC1024-I/SM might be applicable in a variety of industries, which can benefit from its specifications and features. Here are a few potential use cases:

  • Internet of Things (IoT): The robust data retention capability of 200 years and high endurance could potentially make this EEPROM suitable for IoT devices, where low power consumption and long data life are crucial. For example, it might be utilized in smart sensors that require storing configuration settings and operational data over extended periods.
  • Industrial Automation: In environments where equipment needs to be controlled and monitored, the 25LC1024-I/SM might serve as a reliable data storage solution for programmable logic controllers (PLCs). The ability to withstand up to 1,000,000 write cycles means that dynamic data can be logged without significant wear on the component.
  • Consumer Electronics: This EEPROM could potentially be integrated into consumer electronic devices such as wearable technology or home appliances that require configuration settings storage and firmware updates. The SPI interface offers efficient communications, which might be beneficial for fast data transfers in such applications.
  • Healthcare: While the specific part’s application in medical devices would require thorough verification, its data retention capabilities may make it suitable for use in portable medical devices that gather and store patient data. Long data retention periods are often a critical requirement in such applications.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct detailed analyses and verifications to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, specializing in microcontrollers, memory products, and analog components. The company has established a strong portfolio in the memory segment, specifically in the field of EEPROM technology. The 25LC1024-I/SM is one of their notable EEPROM offerings, which aligns well with their focus on high-performance, reliable products that meet the demands of various applications.

Microchip manufactures several other EEPROM devices, offering varying configurations and interfaces suited for diverse applications. Their range of EEPROMs potentially caters to markets including automotive, industrial, and consumer electronics, with similar attributes of data retention and endurance suitable for specific use cases.

Research Price and Stock for 25LC1024-I/SM by Microchip Technology Inc on Findchips.com

When considering the purchase of the 25LC1024-I/SM, it is advisable to conduct research on current stock levels and pricing through Findchips. This platform can also provide valuable information about alternate parts in the EEPROMs category that might be offered by Microchip Technology Inc or other manufacturers.

Historically, the 25LC1024-I/SM has been available at various distributors, including:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Future Electronics

However, it is essential to verify current availability and stock status on Findchips as this information may fluctuate.

Compare pricing for 25LC1024-I/SM and other EEPROMs / Memory at findchips.com