25LC256T-I/SN by Microchip Technology Inc

Overview of 25LC256T-I/SN by Microchip Technology Inc.

The 25LC256T-I/SN incorporates advanced Serial Peripheral Interface (SPI) protocol, presented in a convenient SOIC-8 package. This EEPROM provides a memory capacity of 256 Kbits with a configuration of 32K x 8 bits, making it suitable for storing user settings, configuration data or small application data easily. The component is fabricated using CMOS technology, which ensures low power consumption.

Handy for fast data transactions, it supports clock frequencies up to 10 MHz and includes a max write cycle time of 5 ms, complemented by an impressive data retention time minimum of 200 years and endurance of 1,000,000 write/erase cycles. Furthermore, operating across a temperature range from -40°C to +85°C, it is designed for more demanding environments, characterized by a moisture sensitivity level of 1 and a standby current maximum of just 0.000001 A, which makes it highly energy efficient.

The EEPROM complies with the RoHS standard, indicating it is constructed with environmentally friendly materials. The voltage variability is accommodating, ranging from a minimum of 2.5 V to a maximum of 5.5 V.

Industry Applications for 25LC256T-I/SN

The versatile nature of 25LC256T-I/SN makes it suitable for various applications across multiple industries. Here are some potential industry applications:

  • Consumer Electronics: Devices such as digital cameras, personal music players, and wearables might utilize this EEPROM for user settings and preference storage. Its small footprint and low power consumption make it particularly suited to portable devices.
  • Industrial Automation: In smart sensors and industrial controllers, this EEPROM could possibly be used to store firmware updates, configurations, or state information, aiding in process control and monitoring operations.
  • Telecommunications: Network equipment such as routers and switches might embed this EEPROM to store software, firmware configurations, or user-defined network settings.
  • Computing and Data Storage: It might also find its use in this sector for BIOS storage in personal computers and servers, helping manage essential system setup operations.
  • Automotive: Given the endurance and operating temperature range of this EEPROM, automotive applications that require non-volatile memory for settings or error logging could potentially make use of such a component, although specific qualifications such as AEC-Q100 are required for automotive use.

Note that these potential industry applications are conceptual and should be evaluated accordingly by engineering and design teams to meet industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent name in the semiconductor industry, known for its broad range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Delving into their expertise in the EEPROMs category, Microchip provides a variety of reliable and efficient memory solutions that cater to a broad spectrum of data storage needs.

The 25LC256T-I/SN, along with other similar memory products, showcases their commitment to innovation and quality in the field of non-volatile memory technology.

Where to Find 25LC256T-I/SN by Microchip Technology Inc

To purchase the 25LC256T-I/SN, it is recommended to visit findchips.com. This platform will not only help you with the current stock levels and pricing but also allow you to compare the EEPROMs to potentially find alternative parts offered by Microchip Technology Inc or other manufacturers.

Historically, this part has been available through various distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark; visit FindChips for up-to-date availability and options.

Compare pricing for 25LC256T-I/SN and other EEPROMs / Memory at findchips.com