Overview of 25LC256T-I/ST by Microchip Technology Inc.
The 25LC256T-I/ST is a 256Kbit EEPROM featuring a serial SPI interface and a clock frequency of up to 10MHz. Packaged in a TSSOP-8 format with dimensions of 4.40 mm, this part operates on a supply voltage range from 2.5V to 5.5V. Recognized for its durability, it supports hardware and software-based write protection and is configured with a memory size of 32768 words by 8 bits.
This EEPROM is crafted to meet rigorous performance standards, capable of operating within temperatures ranging from -40°C to +85°C. It is engineered for high reliability, offering over 1,000,000 write/erase cycles and a minimum data retention time of 200 years. Such characteristics make this memory component particularly suited for applications requiring frequent or prolonged data storage under variable environmental conditions.
The part is also compliant with industry standards, including RoHS, REACH, and ECCN ‘EAR99’ classifications, ensuring broad acceptance in global markets. The factory lead time for this component is currently stated as six weeks, which is crucial information for planning and procurement purposes.
Industry Applications for 25LC256T-I/ST
The 25LC256T-I/ST potentially suits a variety of applications across numerous industries where reliable and flexible non-volatile memory is essential. While specific industry applications should be verified by engineering teams, illustrative examples include:
- Consumer Electronics: This EEPROM could be integrated into devices like digital cameras or portable media players, where substantial data storage and configuration settings are crucial.
- Industrial Automation: Given its robust endurance and wide operating temperature range, it might serve in automation controls that require frequent parameter updates and system state recordings.
- Telecommunications: The part is suitable for inclusion within communication devices that need to retain large volumes of contact information and system configuration data.
- Computing and Data Storage: It could be particularly useful in solid-state drives (SSDs) or network systems where configuration data must persist through power cycles.
- Healthcare: Medical devices that monitor and log patient data could potentially utilize this EEPROM, benefiting from its large endurance and reliable data retention capabilities.
Note that the suggested applications are conceptual and engineers should confirm compliance with specific standards and industry requirements before integration.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, well-known for its prolific range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the specific realm of memory, Microchip provides a comprehensive array of EEPROMs, continually innovating in this technology to offer components like the 25LC256T-I/ST. Their EEPROMs are respected for their reliability and versatility, suiting a multitude of applications spanning various industries. Microchip’s commitment to quality and performance is evident in their products, which comply with international regulatory standards.
Where to Find 25LC256T-I/ST by Microchip Technology Inc
To purchase the 25LC256T-I/ST, you should consider using findchips.com, an excellent resource for checking current stock levels and pricing across a range of distributors. This EEPROM can be found through several distributors including Mouser Electronics, DigiKey, and Newark among others; however, for the most accurate availability and pricing it is advisable to refer directly to findchips.com. For alternate EEPROM parts offered by Microchip Technology Inc or other manufacturers, you can search through the EEPROMs category on the same site.