25LC512T-I/SN by Microchip Technology Inc

Overview of 25LC512T-I/SN by Microchip Technology Inc.

The 25LC512T-I/SN is a serial EEPROM component that features a memory configuration of 64K x 8 bits, delivering a total memory density of 512 kilobits. With a maximum clock frequency of 20 MHz, this device operates efficiently on the SPI bus interface, making it suitable for various applications that require rapid data access and storage. Designed in a small outline integrated circuit (SOIC) package, it measures 3.90 mm and is compliant with RoHS standards.

Microchip Technology Inc. manufactures this component, which is part of their extensive range of memory solutions. With its capability to operate within a supply voltage range of 2.5V to 5.5V, the 25LC512T-I/SN is versatile for different system designs. This EEPROM also boasts a data retention time of at least 200 years and can endure up to 1,000,000 write/erase cycles, making it a reliable choice for applications needing long-term data storage. The part is currently in active life cycle status, ensuring its availability for ongoing projects. The factory lead time is approximately one week, as of the current writing, although this may vary depending on specific distributor stock levels.

Industry Applications for 25LC512T-I/SN

The 25LC512T-I/SN could potentially serve numerous industries due to its features and specifications. Here are some possible applications:

  • Internet of Things (IoT): The device might be implemented in IoT devices that require non-volatile memory for storing configuration settings or sensor data. For instance, smart home products such as temperature sensors and security cameras could use this EEPROM to retain settings even during power outages.
  • Industrial Automation: In this sector, the 25LC512T-I/SN could be utilized in programmable logic controllers (PLCs) or data loggers, where the EEPROM would serve as a storage medium for operational data and historical logging information, helping ensure reliable performance under challenging conditions.
  • Consumer Electronics: This EEPROM might be advantageous in devices such as digital cameras or audio players, where firmware updates and settings need to be saved. The ability to maintain data integrity over a long retention period could enhance user experience by preserving custom settings.
  • Telecommunications: In communication devices, the EEPROM could potentially store essential configuration parameters or user profiles. This would ensure that the device can maintain familiarity and functionality across various sessions and power cycles.
  • Healthcare: The 25LC512T-I/SN might also find applications in medical devices, such as monitoring equipment, where it could hold patient data or calibration settings, subject to adherence to relevant health standards.

It is important to note that these potential industry applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and memory products. Their range of EEPROMs, including the 25LC512T-I/SN, addresses a variety of memory needs in the electronics industry. The company consistently emphasizes quality and reliability, ensuring that their products meet established functional and environmental standards. Alongside the 25LC512T-I/SN, Microchip manufactures several similar EEPROMs that offer varied memory capacities and interfaces, catering to developers’ diverse project requirements.

Research Price and Stock for 25LC512T-I/SN by Microchip Technology Inc. on Findchips.com

To ensure you are getting the best deal, it is advisable to research stock and pricing for the 25LC512T-I/SN on Findchips. This site provides up-to-date information on availability and pricing, helping you compare your options efficiently. The EEPROMs category on Findchips can also be utilized to find alternate parts from Microchip Technology Inc. or other manufacturers that might meet your specifications.

Historically, this part has been available from various distributors, including:

  • Win Source Electronics
  • Master Electronics
  • LCSC
  • DigiKey
  • Mouser Electronics

However, availability may vary currently, so checking on Findchips for stock levels and pricing is strongly recommended.

Compare pricing for 25LC512T-I/SN and other EEPROMs / Memory at findchips.com