25SVPF330M by Panasonic Electronic Components

Overview of 25SVPF330M by Panasonic Electronic Components

The 25SVPF330M by Panasonic Electronic Components is an aluminum electrolytic capacitor, characterized by its solid polymer dielectric material. Rated for a voltage of 25V and a capacitance of 330µF, it demonstrates a significant level of precision with both +20% and -20% tolerance. As a surface mount device encapsulated in a cylindrical package, it measures 10.3 mm in length and width, with a height of 12.6 mm, indicating a compact form factor suitable for various electronic applications.

This capacitor is highlighted by its halogen-free and RoHS-compliant status, ensuring its suitability for applications demanding environmentally safe components. Notably, it features a low equivalent series resistance (ESR) of 14 mΩ, measured between 100kHz to 300kHz, which enhances its efficiency in circuits. The specified leakage current is 1.65 mA, operating temperature ranges from -55 °C to 105 °C, and it supports a ripple current of 250 mA, making it a robust choice for challenging electronic setups. Furthermore, the packing method for the 25SVPF330M is a tape and reel, embossed, 15 inches, tailored for automated assembly processes.

Industry Applications for 25SVPF330M

Given the specifications and characteristics of the 25SVPF330M, this component could potentially serve several industries where high performance and reliability in capacitive solutions are required. Please note that these potential applications are conceptual and would need thorough validation for industry compliance and performance requirements by professional engineering and design teams.

  • Internet of Things (IoT): The low ESR, robust temperature range, and surface mount design could potentially fit well in IoT devices that require stable power management and long-term reliability.
  • Computing and Data Storage: Its high ripple current and low ESR make it potentially suitable for smoothing and filtering applications in power supplies for servers and storage systems.
  • Telecommunications: Devices such as network routers, switches, and modulation equipment might benefit from the stable and reliable capacitance performance of this capacitor in power regulation modules.

It’s important to further analyze and verify these use cases to ensure that the 25SVPF330M adheres to specific standards and performs adequately within the stipulated industry environments.

About Panasonic Electronic Components

Panasonic is a widely acknowledged leader in the electronic components sector, especially noted for its innovation and reliability in the development of capacitors. Among its offerings, Panasonic’s Aluminum Electrolytic Capacitors line-up, including the 25SVPF330M, distinguishes itself by employing advanced materials and technologies. These products are engineered to address diverse applications, ranging from industrial and consumer electronics to specialized sectors requiring precise specifications. Panasonic’s commitment to quality and environmental sustainability is evident in their products’ compliance with RoHS and halogen-free standards.

Where to Find 25SVPF330M by Panasonic Electronic Components

To purchase the 25SVPF330M, engineering and procurement professionals can explore various distributors through FindChips.com. This part has historically been available at well-known electronic component distributors such as New Advantage Corporation, TTI, Mouser Electronics, and Farnell, among others. These distributors provide different pricing and stock availability, which are subject to change; hence, it is recommended to check on FindChips.com for the most current data. For those seeking alternatives or exploring other Aluminum Electrolytic Capacitors from Panasonic or other manufacturers, FindChips offers a comprehensive search tool that encompasses a wide range of similar parts.

Compare pricing for 25SVPF330M and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com