Overview of 2604-1102 by WAGO Innovative Connections
The 2604-1102 is a Barrier Strip Terminal Block designed for wire-to-board connections. It accommodates 2 positions and is suitable for wires ranging from 24 to 12 AWG. Each terminal has a pitch spacing of 5mm and can handle a conductor area up to 4mm². This component is noteworthy for its push-in wire connection method, which simplifies installations by allowing wires to be inserted directly without the need for tools. The terminal block is rated for a current of 32A and a voltage of 400V. Compliant with RoHS standards, it ensures adherence to environmental regulations.
From its physical configuration, the 2604-1102 employs a spring-loaded fastening method which emphasizes security and reliability in connections. Mounting is achieved through a board type setup, which is practical for various applications. Notably, it meets a range of safety approvals from CB, CSA, CUL, KEMA, KEUR, and UL, highlighting its suitability for rigorous operational environments. Another important feature is its compliance with the standard UL 94V-0 for flammability, ensuring that the materials used in the terminal block can hinder or delay the spread of fire.
Industry Applications for 2604-1102
The versatility and reliability of the 2604-1102 Terminal Block make it potentially suitable for various demanding industries:
- Industrial Automation: This terminal block could potentially be used in automation systems where reliability and ease of maintenance are critical. Its push-in connection could reduce downtime and simplify the rewiring process during maintenance and updates.
- Energy Sector: In energy applications, especially renewable energy installations such as solar or wind farms, the high-rated current and voltage capabilities of this terminal block might be ideal for handling higher power requirements reliably.
- Consumer Electronics: Given its compact size and safety features, this terminal block could potentially find applications in consumer electronics, specifically in power supply units and management systems within devices.
- Telecommunications: The 2604-1102 terminal block might be utilized in telecommunications infrastructure, where organized, reliable, and easy-to-service connections are crucial.
These potential industry applications are conceptual and would require detailed analysis and verification by engineering teams to ensure compliance with industry-specific standards and requirements. The suitability of this terminal block for any specific application depends on several factors including, but not limited to, environmental conditions, required durability, and regulatory requirements.
About WAGO Innovative Connections
WAGO Innovative Connections is a leader in electrical connection technology, particularly in the area of Terminals and Terminal Blocks. Known for pioneering spring pressure connection technology, WAGO has developed a reputation for producing high-quality, reliable connection components. Their range of products includes a variety of terminal blocks, each designed to meet specific requirements across different applications and industries.
The 2604-1102 is one example of WAGO’s commitment to innovation and safety in electrical connectivity. By maintaining rigorous safety and performance standards, WAGO ensures that their Terminal Blocks are adaptable to a diverse array of operational demands, making their products a staple in many critical and high-stakes environments.
Where to Find 2604-1102 by WAGO Innovative Connections
To purchase the 2604-1102, or to explore other Terminals and Terminal Blocks, findchips.com is an excellent resource. This site enables you to compare current stock levels, pricing, and availability from multiple distributors. Historically, this part was available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, inventory can fluctuate, and it is recommended to check findchips.com for the most up-to-date information.