Overview of 262104 by Amphenol Corporation
The 262104 is an RF MMCX connector, characterized as a female, board mount jack with solder terminals. It is designed for through-hole mounting, and it exhibits a frequency range from 0 to 6GHz and an impedance of 50 ohms. The connectors are typically offered in bags or bulk packaging, and are finished in gold. These connectors are part of the RF MCX/MMCX Connectors subcategory. Key attributes include a straight mounting style, a snap coupling type, and an insulator material made from polytetrafluoroethylene. With attributes like RoHS compliance and an active life cycle status, this part is aligned with current environmental and regulatory standards. As of the current writing, the factory lead time for this component is 10 weeks.
Industry Applications for 262104
The unique features of the 262104 make it potentially valuable across various industries, but to ensure a safe and compliant integration, precise engineering and design verification are needed. Below are example use cases across selected industries:
- Telecommunications: The frequency range and impedance properties of the 262104 could potentially make it suitable for RF applications within telecom infrastructures, such as antennas and RF signal transmission systems.
- Consumer Electronics: Devices such as wireless routers, radio receivers, and IoT gadgets that require reliable high-frequency performance might utilize such connectors.
- Computing and Data Storage: In server farms and networking hardware, where maintaining signal integrity at high speeds is crucial, the 262104 could potentially be used within RF modules that aid in communication between different hardware components.
- Aerospace and Defense: Although not specified to military standards, general-purpose RF applications in less critical scenarios like ground-based communication systems might potentially find this connector beneficial.
Please note that these potential industry applications are illustrative concepts and need thorough analysis and adherence to industry standards by professional engineering and design teams.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacture of RF MCX/MMCX Connectors, among other connector types. Known for innovation and reliability, Amphenol produces a wide range of connectors that meet diverse environmental and technological requirements. Their products, including the 262104, are widely used in applications ranging from telecommunications to advanced aerospace systems. Being a leader in the Connector market, Amphenol is committed to delivering high-quality products meeting stringent industry standards.
Where to Find 262104 by Amphenol Corporation
To purchase the 262104 or explore other options, it’s recommended to visit FindChips.com. Using the dedicated URL for RF MCX/MMCX Connectors, potential buyers can view alternatives offered by Amphenol or other manufacturers. In the past, distributors such as Chip1Stop, Avnet Abacus, TTI, Bristol Electronics, Mouser Electronics, and Avnet Americas have typically stocked this part. However, to get the most recent stock levels and pricing, checking FindChips.com is advised.