Overview of 262113 by Amphenol Corporation
The 262113 RF MMCX connector, produced by Amphenol Corporation, is engineered as a female-type cable mount device supporting solder terminals for secure connections. This plug operates over a frequency range from 0Hz to 6GHz and maintains a 50 Ohm impedance, which is effective for a wide range of high-frequency RF applications. With its right-angle mounting style, it’s particularly useful where space is limited. The crimp-style cable mount and gold plating enhance durability and conductivity, making it reliable for consistent performance. Notably, this part features a snap coupling type, which allows for quick and secure mating and unmating, a crucial property for devices needing frequent disconnections and reconnections.
Additionally, the insulator material of the 262113 is made from polytetrafluoroethylene (PTFE), providing excellent resistance to heat and chemical interaction, thus ensuring stability and longevity in harsh environments. This part is also compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals), indicating that it meets important environmental regulations. According to the current data, the typical factory lead time for this product is ten weeks.
Industry Applications for 262113
The 262113 RF MMCX connector’s characteristics make it suitable for a variety of industries. Its wide frequency range, durability, and compliance with health and safety regulations suggest its utility in numerous high-tech applications. Here are some potential use cases:
- Telecommunications: This connector could potentially be used in infrastructure such as cellular base stations and radio frequency transceivers where reliable, quick-connect interfaces are necessary.
- Consumer Electronics: Devices such as routers and personal communication systems might benefit from the 262113 due to its compact size and effective frequency handling capabilities.
- Computing and Data Storage: For applications within network infrastructure and wireless hardware that require consistent high-speed connections, this RF connector might be a suitable choice.
- Aerospace and Defense: While not specifically rated for military standards, general-purpose applications in commercial aerospace could utilize this connector for its robustness and performance at varying frequencies.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and performance requirements.
About Amphenol Corporation
Amphenol Corporation is a leading producer of electronic and fiber optic connectors, cable, and interconnect systems such as 262113. Specializing in the design and manufacturing of RF MCX/MMCX Connectors, Amphenol stands out as one of the innovators in the connectors segment. Their products, typically used in applications ranging from telecommunications to military, are known for their reliability and performance. Their RF connectors, such as the 262113, exemplify their commitment to high-quality engineering and adherence to strict environmental compliance standards.
Where to Find 262113 by Amphenol Corporation
For those seeking to purchase the 262113 RF MMCX connector, it’s recommended to research options on findchips.com. Here, you can check current stock levels and pricing from various distributors. Historically, major distributors like TTI, Quest Components, Mouser Electronics, and Avnet Americas have offered this product. However, availability can fluctuate, so checking on findchips.com will provide up-to-date information. Additionally, the RF MCX/MMCX Connectors webpage may help in finding alternative parts offered by Amphenol Corporation or other manufacturers that could suit different application requirements.