Overview of 265Z5 by Hammond Manufacturing
The 265Z5 by Hammond Manufacturing is a laminated power transformer designed for low voltage, high current applications. This component falls within the Power/Mains Transformers subcategory of transformers, emphasizing its role in converting power levels while maintaining a safe isolation between circuits. The 265Z5 is tailored for chassis mounting, making it ideal for applications requiring a durable and stable power transformer that can be securely fixed to a system’s chassis.
Featuring dual 117V primary windings and two secondary windings capable of delivering an output current of 90A at 5V each, this transformer is notably designed for applications requiring significant power output, up to 450VA. It’s built to uphold a 2000V isolation voltage, providing superior protection and safety in operations that demand a high degree of electrical isolation between the input and output.
Additionally, the 265Z5 adheres to stringent industry standards and certifications such as CSA and UL, ensuring its compliance with North American safety and performance requirements. This, coupled with RoHS and REACH compliance, underscores its acceptance and applicability in various markets worldwide. Its physical structure is defined by dimensions of 177.8mm in length, 146.05mm in width, and 107.95mm in height, incorporating a chassis mount feature for secure installation. The absence of a center tap in this model aligns it with applications that do not require split voltages or symmetrical output.
Industry Applications for 265Z5
The 265Z5’s specifications suggest its potential utility across a broad spectrum of industries. However, its suitability for any specific application requires careful analysis and verification by engineering and design teams, considering industry standards and specific application requirements. Here are some conceptual applications in distinct industries:
- Industrial Automation: In environments where machinery requires consistent, low-voltage power, the 265Z5 could potentially power sensors, motors, or control units. Its high current output and robust design make it suitable for the demanding conditions often encountered in this sector.
- Consumer Electronics: Devices that demand high current at low voltages, such as high-end audio amplifiers, might leverage the 265Z5’s capabilities. Its ability to deliver significant power while adhering to safety standards makes it a strong candidate for such applications.
- Computing and Data Storage: Data centers requiring efficient power distribution systems to support high-performance computing equipment could potentially utilize the 265Z5. Its high VA rating and dual voltage input option offer flexibility in power management strategies.
- Telecommunications: The telecommunications industry, with its need for reliable and continuous power for signal amplification and distribution equipment, might find the 265Z5 suitable. Its high isolation voltage is particularly beneficial for applications requiring electrical safety and operational reliability.
- Medical Imaging: Given the 265Z5’s compliance with safety standards, it might be considered for powering certain medical diagnostic equipment that requires high current at specific voltages, although additional specific standards and regulations applicable to medical devices would need to be carefully addressed.
Note that these potential industry applications are illustrative and require further verification according to standards and requirements.
About Hammond Manufacturing
Hammond Manufacturing Co. Ltd. is a widely recognized manufacturer specializing in a range of electrical and electronic enclosures, racks, power bars, and Power/Mains Transformers. The company has established a reputation for producing high-quality components that serve a vast array of industries globally. In the realm of transformers, entities like the 265Z5 illustrate Hammond’s commitment to offering products that meet high standards of durability, reliability, and safety. Hammond Manufacturing ensures that their transformers, including the 265Z5 and others within the same category, are compliant with applicable industry certifications, such as CSA and UL. This adherence to quality and safety standards makes Hammond parts ideal for a variety of critical and specialized applications across different sectors.
Where to Find 265Z5 by Hammond Manufacturing
For individuals or organizations looking to procure the 265Z5, browsing through the vast inventory on FindChips.com is highly recommended. On this platform, one can explore Power/Mains Transformers to discover the 265Z5 or similar components from Hammond Manufacturing and other distinguished manufacturers. Historically, distributors such as Onlinecomponents.com, Mouser Electronics, and DigiKey have listed the 265Z5, but inventory levels and pricing are subject to change. Consequently, accessing FindChips.com provides an up-to-date overview of available stock and competitive pricing from various distributors.