2700356 by Phoenix Contact

Overview of 2700356 by Phoenix Contact

The 2700356 by Phoenix Contact is a SIL (Safety Integrity Level) coupling relay designed for safety-critical applications. This component is a power/signal relay with a configuration of 1NO (Normally Open) /1NC (Normally Closed) contacts, capable of handling 6A at 250VAC. It falls under the Power/Signal Relays category, which is a vital subset of relays used widely in the electronics industry. The 2700356 is specified as a RELAY SAFETY SPST (Single Pole Single Throw) 6A 24V, highlighting its suitability for medium-power applications that require reliable switching.

According to the provided Part Data Attributes from findchips.com, the 2700356 is an active component that complies with the RoHS (Restriction of Hazardous Substances) directive, ensuring its suitability for use in various regions and applications that require environmental compliance. It is noteworthy, however, that the part is not compliant with the REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) standards, which may impact its use in certain applications or markets. Its relay type is categorized under POWER/SIGNAL RELAY, indicating its versatility and efficiency in both power handling and signal switching applications.

Industry Applications for 2700356

The 2700356 SIL coupling relay by Phoenix Contact could potentially be utilized across a broad spectrum of industries due to its versatility and safety features. While possible industry applications have been identified, it’s important to recognize these are conceptual and necessitate further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Some of these applications might include:

  • Security and Surveillance: In this industry, reliability and safety are paramount. The 2700356 could potentially serve in emergency shutdown systems or as part of redundancy mechanisms in critical surveillance equipment. Its fast switching capabilities and durability in various conditions make it a strong candidate for these applications.
  • Transportation and Logistics: For applications requiring robust and reliable signal transmission, such as track switching or traffic management systems, the 2700356 could potentially offer the necessary performance. Its SIL rating ensures it meets strict safety standards, which are essential in transportation applications where failure can lead to significant risk.
  • Healthcare: Within healthcare settings, equipment reliability and safety are non-negotiable. The 2700356 might potentially find applications in medical devices that require precise control and safety assurance, such as patient monitoring systems or automated medication dispensers.
  • Renewable Energy: In renewable energy applications, like wind turbines or solar panels, the 2700356 could potentially play a crucial role in ensuring reliable power distribution and system safety. Its ability to handle significant power loads makes it suitable for integrations within power conversion or distribution modules.

It’s imperative to highlight that these industry applications are illustrative and require detailed engineering analysis to confirm suitability and compliance.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the production of electrical engineering, electronics, and automation components and systems. Their contribution to the Power/Signal Relays market, particularly with products like the 2700356 and similar parts, solidifies their position as innovators in relay technology. Phoenix Contact’s commitment to quality and reliability, combined with a strong focus on safety and environmental compliance, makes their relay products suitable for a wide range of industrial applications. Their products, including the 2700356 SIL coupling relay, are designed to meet stringent standards, ensuring reliability and performance in demanding operational conditions.

Where to Find 2700356 by Phoenix Contact

To source the 2700356 SIL coupling relay by Phoenix Contact, your best starting point is findchips.com. By using the comprehensive search tools available, you can find up-to-date information on stock levels, pricing, and availability across a wide range of distributors. Historically, the 2700356 has been available through distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, and Onlinecomponents.com. However, for the current stock status and best pricing options, it’s recommended to search directly on findchips.com. Additionally, the site can help in comparing similar Power/Signal Relays from Phoenix Contact or other manufacturers to ensure you find the best component for your application needs.

Compare pricing for 2700356 and other Power/Signal Relays / Relays at findchips.com