Overview of 2743003112 by Fair-Rite Products Corp.
The 2743003112 by Fair-Rite Products Corp is a single-line, through-hole mount ferrite bead with an impedance of 118 ohms and an operating temperature range of -55 °C to 125 °C. This component is categorized under Data Line Filters, specifically designed to suppress EMI/RFI electronic noise in circuits on data lines. The ferrite bead helps in enhancing the performance of electronic equipment by filtering out unwanted signals and noise, making it an essential part for maintaining signal integrity in various applications.
It features a diameter of 3.5 mm and an output impedance of 80 ohms, optimized for confining noise to the component itself and preventing it from spreading through the circuit. Manufactured with considerations to environmental and safety standards, the 2743003112 is RoHS and REACH compliant, is constructed using a nickel barrier under a matte tin finish ensuring solderability and long-term reliability. The component is primarily provided in a “tape and reel” packing method, suitable for automated assembly processes.
Industry Applications for 2743003112
The characteristics of the 2743003112 make it potentially suitable for various applications across multiple industries. However, these suggestions must be thoroughly evaluated by engineering and design teams to ensure compatibility and to meet specific standards and requirements:
- Consumer Electronics: Devices such as laptops, smartphones, and tablets could potentially incorporate this ferrite bead to manage signal integrity by filtering out high-frequency noise. Its compact size and through-hole mounting design might make it suitable for tightly packed circuits commonly found in handheld devices.
- Telecommunications: Telecommunications equipment, including routers, switches, and base stations, could potentially use this component to enhance signal clarity and reduce EMI disturbances. This might help in maintaining clearer communications and improved network reliability.
- Security and Surveillance: In security camera systems, maintaining signal integrity can be crucial. The 2743003112 could potentially be employed to ensure smooth and clear data transmission by mitigating interference that might affect image and data quality.
Note: The above industry applications are illustrative and require verification for specific use cases. Understanding the compatibility with relevant industry standards and specific application requirements is essential.
About Fair-Rite Products Corp.
Fair-Rite Products Corp. is a recognized leader in the development and manufacturing of ferrite components, including an array of Data Line Filters. Specializing in the production of ferrite cores for EMI suppression, power applications, and antenna/RFID components, the company maintains a strong focus on quality and environmental compliance. With products like the 2743003112, Fair-Rite ensures that components meet stringent requirements for performance and reliability, making them suitable for various critical applications across the electronic industry. The broader catalog includes a range of similar ferrite beads and other filtering solutions, catering to diverse technical needs.
Where to Find 2743003112 by Fair-Rite Products Corp
Those interested in purchasing the 2743003112 should consider utilizing resources like findchips.com to search for this part and check current availability. Historically, this component has been stocked by distributors such as Master Electronics, Quest Components, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, stock levels and availability may vary. For alternatives and similarly performing components, exploring the Data Line Filters category on findchips.com can provide additional options from Fair-Rite Products Corp and other manufacturers to best suit specific application requirements.