2743019447 by Fair-Rite Products Corp

Overview of 2743019447 by Fair-Rite Products Corp.

The 2743019447 is a ferrite bead designed to suppress high-frequency noise in electronic circuits. This particular part has an impressive range of specifications, boasting a maximum frequency of 300 MHz and a minimum frequency of 10 MHz. The ferrite bead, constructed as a chip type, features a very low DC resistance of 0.0008 ohms, and a standard output impedance of 37.6 ohms. This combination is particularly advantageous in filtering applications where signal integrity and stability are crucial.

It is manufactured by Fair-Rite Products Corp., a company recognized for the quality of its electronic components, including filters. The 2743019447 part operates at a current capacity of 5A, making it suitable for various electronic applications. Being RoHS compliant and incorporating lead-free attributes ensures it is aligned with modern environmental standards. The part is packed in a tape and reel format for ease of handling in surface mount applications. The dimensions of the component are compact, with a height of 2.85 mm, a width of 3.05 mm, and a length of 5.1 mm, making it suitable for applications where space is at a premium.

As of the current writing, the life cycle of this part is active, signaling ongoing production and availability. The part is also compliant with IEC standards, adding to its reliability in various electronic implementations. With specifications catering to diverse applications, the 2743019447 has the potential to be a key component in multiple electronic designs.

Industry Applications for 2743019447

The 2743019447 ferrite bead might find applications across several industries, potentially enhancing electronic devices by filtering noise and improving signal integrity. Below are some examples of how this component could be utilized:

  • Aerospace and Defense: In avionics systems, the 2743019447 might be employed to suppress electromagnetic interference (EMI) in communication equipment or navigation systems. Given its RoHS compliance and performance metrics, it could enhance the reliability of critical systems. Similar ferrite beads could also be integrated into radar systems to improve signal clarity.
  • Energy and Power Systems: This ferrite bead could potentially be utilized in power supply filters, where it might help in reducing conducted EMI from switching power supplies. The high temperature operating range of -55 °C to 125 °C aligns well with various energy applications, such as renewable energy systems, where environmental conditions may vary widely.
  • Telecommunications: In communication networks, the 2743019447 could be implemented in data lines to minimize signal degradation caused by noise. Its frequency response might benefit high-speed data transmission applications, ensuring that signals are less susceptible to external noise interference. As part of circuit boards in routers or switches, similar components might be used for optimal performance.
  • Consumer Electronics: The compact dimensions of the ferrite bead make it applicable in handheld devices such as smartphones and tablets. It could potentially help to filter out high-frequency noise generated by internal circuitry, thus improving overall device performance. Components of similar characteristics might also be applied in audio devices to reduce audible noise.

These potential industry applications are only conceptual and illustrative, which require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About Fair-Rite Products Corp.

Fair-Rite Products Corp. specializes in electromagnetic components and has developed a comprehensive range of filters, including data line filters. This category of filters plays a crucial role in managing unwanted noise in electronic circuits, making them essential in various applications. The company’s reputation for innovation and quality ensures that components like the 2743019447 are designed to meet the stringent demands of modern electronics.

Fair-Rite produces various products similar to the 2743019447, including additional ferrite beads and other filter types that may be applicable in noise suppression applications. Their commitment to quality enables the manufacturing of components that are not only reliable but also compliant with international standards, such as IEC.

Where to Find 2743019447 by Fair-Rite Products Corp

2743019447, it is advisable to explore options on findchips.com. This platform can assist in locating suppliers while providing the latest stock levels and pricing. The part has historically been available through several distributors, including:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

Note that availability might change, so checking findchips.com for current information and alternatives is always recommended. Additionally, the Data Line Filters category on findchips.com can help you find other similar parts offered by Fair-Rite Products Corp or other manufacturers, potentially providing options that suit your application needs.

Compare pricing for 2743019447 and other Data Line Filters / Filters at findchips.com