2744041447 by Fair-Rite Products Corp

Overview of 2744041447 by Fair-Rite Products Corp.

The 2744041447 by Fair-Rite Products Corp is a surface-mount ferrite bead designed to suppress high-frequency noise in electronic circuits. It features a single function, capable of handling a current up to 5A. The component has an impedance of 41 Ohms, with a minimal DC resistance of 0.0011 Ohms, ensuring efficient performance in various applications.

This part operates within a frequency range of 10 MHz to 250 MHz and can tolerate temperatures ranging from -55 °C to 125 °C. It is designed with an encapsulated construction and is compliant with major environmental standards including Pbfree and RoHS, ensuring suitability for global commercial use. The practical dimensions of 5.6mm in length, 5mm in width, and 2.85mm in height, along with the use of Matte Tin (Sn) with Nickel (Ni) barrier for terminal finish, make it highly adaptable and reliable for integration into a variety of electronic devices.

Industry Applications for 2744041447

The 2744041447 ferrite bead can potentially be incorporated into a wide range of industries requiring effective management of electromagnetic interference (EMI) and signal integrity. Its high current handling and broad frequency range support its integration into numerous applications, subject to further analysis and verification by engineering teams:

  • Telecommunications: This part might be used in communication equipment such as routers, transceivers, and base stations where maintaining signal integrity and reducing EMI are critical.
  • Computing and Data Storage: Potential integration into personal computers, servers, and storage systems where noise suppression enhances the reliability and performance of high-speed data transmissions.
  • Consumer Electronics: The ferrite bead could potentially be used in devices such as smartphones, tablets, and televisions, where space is limited and efficiency in suppressing high-frequency noise is essential.
  • Automotive: Given the increasing electronic content in vehicles, this component could possibly be used in applications related to vehicle electronic systems, assuming it meets specific industry standards and performance requirements.
  • Healthcare: In medical devices where precision and minimal interference are crucial, this part might potentially be appropriate, assuming it adheres to stringent medical standards.

Note: These industry applications are conceptual and require thorough verification by professional engineers to ensure compliance with specific standards and requirements.

About Fair-Rite Products Corp.

Fair-Rite Products Corp. is a manufacturer that specializes in the design and production of ferrite-based components, including a range of Data Line Filters. Fair-Rite is committed to providing solutions that enhance the performance of electronic products by minimizing interference and maximizing signal integrity. Their product line, including the 2744041447, showcases their focus on developing parts that meet stringent environmental compliance standards and adapt to cutting-edge applications in electronics. In addition to the 2744041447, Fair-Rite manufactures a variety of components that serve diverse functions across electronics sectors, solidifying their reputation as specialists in ferrite product solutions.

Where to Find 2744041447 by Fair-Rite Products Corp

To purchase the 2744041447, potential buyers should consider using comprehensive electronic part search engines like findchips.com. At Data Line Filters category, users can also explore other similar parts offered by Fair-Rite or alternative manufacturers. Previously, distributors such Master Electronics, DigiKey, Mouser Electronics, and Newark have stocked this part. However, for the most accurate and current availability and pricing, please refer directly to the findchips.com platform.

Compare pricing for 2744041447 and other Data Line Filters at findchips.com