2744051447 by Fair-Rite Products Corp

Overview of 2744051447 by Fair-Rite Products Corp.

The 2744051447 is a ferrite bead designed for various electromagnetic interference (EMI) filtering applications. Its primary functionality is to suppress high-frequency noise in electronic circuits, which can significantly enhance the performance and reliability of sensitive components. The part features a low DC resistance of 0.004 Ohms, making it suitable for filtering applications that require minimal power loss. With a maximum DC current rating of 5A, this component can be used in a range of applications where robust current handling is essential.

In terms of physical dimensions, the 2744051447 measures 12mm in length, 6.65mm in width, and has a height of 4.5mm. It is designed for surface mount (SMD) applications, which allows for efficient integration into compact circuit designs. The component is encapsulated for enhanced durability and protection against environmental factors, including moisture and dust.

This ferrite bead exhibits an impedance of 275 Ohms at higher frequencies, with a frequency range specification between 10 MHz and 300 MHz. It is compliant with RoHS regulations, ensuring it meets environmental safety standards concerning hazardous substances. As of the current writing, the part life cycle status is active, indicating ongoing support and availability for design applications.

Industry Applications for 2744051447

The 2744051447 ferrite bead is a versatile component that could find applications in multiple industries. Here are a few industry examples where this part might be used:

  • Internet of Things (IoT): In IoT devices, noise suppression is critical for reliable data transmission. The low DC resistance and high impedance at RF frequencies of the 2744051447 could potentially enhance signal integrity in IoT gateways, sensors, and smart home devices.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops may utilize the 2744051447 to mitigate EMI, contributing to better overall performance and user experience. Its compact size makes it suitable for integration into increasingly smaller electronic designs.
  • Industrial Automation: In industrial control systems, the 2744051447 might be applied to electronic circuits that require EMI protection, thereby ensuring stable operation and minimizing disruptions in automated processes.
  • Security and Surveillance: The part could potentially be incorporated into surveillance cameras and security systems to reduce EMI interference, improving the clarity of video feeds and the reliability of sensors.
  • Medical Imaging: The 2744051447 ferrite bead might play a role in medical imaging devices by mitigating noise that could distort the image quality, although careful analysis would be needed to ensure compliance with specific medical standards.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Fair-Rite Products Corp.

Fair-Rite Products Corp. is a manufacturer specializing in passive electronic components, particularly in the field of ferrite materials. They focus on providing high-quality solutions for EMI suppression, including a range of ferrite beads, cores, and inductors. The 2744051447 is one of many ferrite beads offered by the company, which has a reputation for producing reliable components that meet strict quality and safety standards.

Their product portfolio includes various similar parts that cater to different application needs, such as higher or lower DC ratings, different impedance values, or specific physical configurations. Due to their extensive experience, Fair-Rite’s products are often chosen for applications in telecommunications, automotive systems, and consumer electronics, where performance and reliability are critical.

Research Price and Stock for 2744051447 by Fair-Rite Products Corp on Findchips.com

For those interested in acquiring the 2744051447, it is recommended to research current stock levels and pricing through Findchips. This platform provides comprehensive information about availability across various distributors.

The part has historically been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark, among others. However, potential buyers should verify current stock levels and pricing directly on Findchips to ensure they obtain the most up-to-date information. This can also help identify any alternative parts within the Data Line Filters subcategory that might meet similar specifications, potentially offering more options for procurement.

Compare pricing for 2744051447 and other Data Line Filters / Filters at findchips.com