Overview of 2744555577 by Fair-Rite Products Corp.
The 2744555577 by Fair-Rite Products Corp. is a surface mount ferrite bead that serves a single function, typically used for noise suppression in electronic circuits. This component boasts an impedance of 600 Ohms, a maximum DC current rating of 5A, and a very low DC resistance of 0.0062 Ohms. It is provided in a full reel packaging, facilitating automated manufacturing processes. Each bead measures 11mm in length, 5mm in width, and 5mm in height, fitting compactly onto a circuit board. The bead’s operating temperature ranges from -55°C to +125°C, making it suitable for a variety of challenging environments. It is also notable for its RoHS compliance, adhering to strict environmental standards regarding hazardous substances.
Industry Applications for 2744555577
The characteristics of the 2744555577 ferrite bead lend themselves well to several specific industry applications. It’s crucial to note that the following potential applications are conceptual and would need careful validation by engineering and design specialists:
- Energy and Power Systems: This ferrite bead could potentially be used in power conditioning and management systems within larger energy distribution systems to reduce electromagnetic interference (EMI). Its high current rating and low resistance are favorable for applications where power efficiency is critical.
- Medical Imaging: In medical imaging equipment such as MRI machines or CT scanners, precise signal processing is crucial. The 2744555577 might potentially aid in suppressing noise in the signal pathways, though its appropriateness would depend on the specific electromagnetic and safety standards applicable to medical devices.
- Robotics and Drones: Robotics systems and drones require compact, efficient components that can operate reliably in dynamic environments. The 2744555577’s characteristics might potentially make it suitable for use in the electronic control systems of these devices to maintain signal integrity amidst the electrical noise produced by motors and servos.
Note that these industry applications are illustrative and require thorough analysis to ensure compliance with relevant standards and specific requirement adaptations.
About Fair-Rite Products Corp.
Fair-Rite Products Corp. specializes in the manufacture of ferrite products designed to suppress electromagnetic interference across a spectrum of devices. Within the category of Data Line Filters, the company offers a range of solutions including the 2744555577 which is particularly designed to support high current applications while maintaining a low resistance to minimize power loss. Fair-Rite’s commitment to reliability and environmental standards is evident in their products’ compliance with RoHS, ensuring their suitability for use in environmentally-sensitive applications.
Where to Find 2744555577 by Fair-Rite Products Corp.
To source the 2744555577, it is advisable to use reputable distributors that provide current stock levels and competitive pricing. While this part has historically been available at distributors such as Master Electronics, Chip1Stop, Quest Components, Bristol Electronics, Verical, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, DigiKey, and Newark, the actual availability may vary. For updated information, procurement professionals should visit findchips.com. Additionally, for alternate parts within the category of Data Line Filters, the same platform can be utilized to explore options offered by Fair-Rite Products Corp or other manufacturers.