Overview of 2773021447 by Fair-Rite Products Corp.
The 2773021447 by Fair-Rite Products Corp. is a ferrite bead designed to suppress high-frequency noise in electronic circuits. This component has a single function, with a direct current (DC) resistance of only 0.0012 Ohm and is capable of supporting a current up to 5A. It is constructed in a ferrite case, although the specific style of the ferrite case is not defined. The impedance provided by this bead is 78 Ohm. The dimensions of the bead are 9.6 mm in length, 3.05 mm in width, and 2.85 mm in height, making it suitable for compact circuit designs. Lead (Pb)-free and RoHS compliant, this part conforms to contemporary environmental standards, with additional compliance to the REACH regulation.
Unique attributes of this component include a mounting type which is surface mount, making it easy to integrate in various PCBs (Printed Circuit Boards). The bead’s packaging method is TR (tape and reel), facilitating automated assembly processes. This part’s terminal finish consists of matte tin with a nickel barrier, which enhances solderability and offers good resistance to oxidation.
Industry Applications for 2773021447
Given the specifications and features of the 2773021447, several industries might find this component effective within their electrical designs. These potential industry applications are illustrative and would require further analysis and verification by design and engineering teams to ensure compliance with specific industry standards and requirements. Here are a few industries where this part could potentially be used:
- Industrial Automation: The 2773021447 might be incorporated in the control systems of automated machinery where electromagnetic interference (EMI) needs mitigation to protect sensitive components on the control boards. The high current rating and low resistance make it possibly ideal for applications that require minimal power loss.
- Energy and Power Systems: In power supply units, which are critical components of energy systems, managing noise can significantly enhance performance. The 2773021447 could potentially be used to suppress noise on the DC bus of solar inverters or in smart grid applications, where stability and efficiency are crucial.
- Renewable Energy: This bead could be useful in the power electronics found in wind turbines or photovoltaic systems, supporting clean and efficient energy production by potentially reducing the EMI within these systems.
It is critical to note that actual application in these industries should be based on a more detailed analysis to determine suitability with respect to specific system specifications.
About Fair-Rite Products Corp.
Fair-Rite Products Corp. specializes in the manufacture of ferrite-based components, including a wide range of Data Line Filters. Within this product category, the 2773021447 is just one example of their expertise in designing parts that address interference challenges in electronic and electrical systems. Fair-Rite emphasizes environmental compliance in their products, as evidenced by the lead-free and RoHS compliant specifications of 2773021447, rendering their product line suitable for a variety of markets that require adherence to strict environmental standards.
Where to Find 2773021447 by Fair-Rite Products Corp
To source the 2773021447, findchips.com offers a reliable and convenient platform. For alternate options, buyers might also explore alternatives within the Data Line Filters category to compare features across various manufacturers. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, Quest Components, and Mouser Electronics among others. However, current stock levels and pricing should always be checked directly on findchips.com, as availability can vary.