27E489 by TE Connectivity

Overview of 27E489 by TE Connectivity

The 27E489 relay socket by TE Connectivity is a pivotal component designed for robust and secure relay operations. This part is specified as a socket with an 8-pin configuration, capable of handling a current rating of up to 15A and a voltage rating of 120Vac. Its design is compatible with through-hole mounting, ensuring a solid and stable connection on printed circuit boards. Given its attributes, the 27E489 falls within the Sockets and Chip Carriers subcategory of electronic components.

As a RoHS-compliant product, it meets stringent restrictions on hazardous substances, making it an environmentally preferable option for manufacturers concerned with sustainability. Furthermore, its housing material is nylon, offering a good balance of strength, chemical resistance, and insulation properties. The relay socket’s termination type is through-hole vertical, which facilitates straightforward assembly processes. These specifications, provided by TE Connectivity, underline the component’s reliability and performance in various applications.

Industry Applications for 27E489

The 27E489’s design and specifications suggest it might be well-suited for a diverse range of applications. Below are some potential use cases across various industries. It’s important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

  • Industrial Automation: In this sector, the 27E489 could potentially be used in control systems for assembly lines or automation equipment. Its high current and voltage ratings make it suitable for connecting to industrial relays that control motors, solenoids, or other high-power components.
  • Telecommunications: Although not explicitly mentioned, the 27E489 might find utility in telecom infrastructures, particularly in relay interfaces that manage signal routing. Its robust design could ensure reliable operation in environments where dependable communication is critical.
  • Consumer Electronics: Devices requiring precise control and power management, such as smart home systems, might incorporate this socket for its capability to facilitate secure and durable connections, ensuring long-term reliability of the relay circuits within these products.
  • Automotive: Given the 27E489 is listed with potential automotive applications, it could be used in vehicle electrical systems. Specific uses might include relay interfaces for controlling lighting, power windows, or other electrical accessories, relying on its capability to handle significant current and voltage levels safely.

It’s imperative to highlight that while the socket is designed to comply with stringent standards, including RoHS and REACH, each potential application must be individually assessed to ensure compliance with all relevant regulations and performance requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions for a wide range of industries. The company’s expertise in the field of Sockets and Chip Carriers is extensive, providing innovative solutions that address complex challenges. TE Connectivity’s product portfolio includes a variety of sockets and chip carriers, such as the 27E489, designed to meet the rigorous demands of modern electronic applications. With a focus on reliability, efficiency, and performance, TE Connectivity’s components are widely recognized for their quality and engineering excellence.

Where to Find 27E489 by TE Connectivity

For those looking to source the 27E489 relay socket, findchips.com offers a comprehensive platform to research and procure electronic components. By searching for the part on Findchips, you can find alternate parts within the Sockets and Chip Carriers category that might be offered by TE Connectivity or other manufacturers. In the past, the 27E489 has been available from various distributors, including Master Electronics, Sager, Interstate Connecting Components, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, it is crucial to visit Findchips.com to check current stock levels and pricing for the most accurate and up-to-date information.

Compare pricing for 27E489 and other Sockets and Chip Carriers / Sockets at findchips.com