280384-2 by TE Connectivity

Overview of 280384-2 by TE Connectivity

The part number 280384-2 represents a 2×4 pin AMPMODU II shrouded header that features a straight configuration. This board connector is designed for a variety of electronic applications. With a total of 8 contacts, this connector has a rectangular contact pattern and a contact style of square pin-socket. Its construction includes a polyethylene insulator that comes in a black color. The connector is notable for its compact dimensions, measuring 0.276 inches in width, 0.496 inches in depth, and 0.5 inches in length.

Manufactured by TE Connectivity, this part is compliant with RoHS standards and is Pb-free, making it suitable for environmentally conscious designs. Additionally, it has a factory lead time of approximately 32 weeks and 4 days from the date of order at the time of writing. The 280384-2 part has been classified under the EAR99 ECCN code, indicating it is a low-risk item per U.S. export regulations.

This connector also boasts impressive insulation resistance of 5 GΩ and operates within a temperature range of -65 °C to 105 °C, which expands its applicability in various environments. The mounting type is designed for board installation, and the termination type is solder, making it compatible with standard PCB assembly processes. The terminal length is 0.138 inches, and the terminal pitch is set at 2.54 mm, providing compatibility with typical PCB layouts.

Industry Applications for 280384-2

The 280384-2 connector might find usage in a range of industries, potentially including but not limited to the following:

  • Energy and Power Systems: This connector could be suitable for applications in energy management systems where reliable connections are critical. It might be used to interconnect various components within power distribution panels or renewable energy systems like solar inverters. The ability to handle a mains connector rating of 115/230VAC indicates its potential suitability for high-voltage applications.
  • Medical Imaging: In medical equipment, connectors must adhere to strict safety and performance standards. The 280384-2 may be utilized in devices such as ultrasound machines or MRI systems where reliable signal transmission is vital. Its polarized design may help ensure proper mating with compatible connectors, which is crucial in avoiding incorrect connections in sensitive medical environments.
  • Robotics and Drones: The lightweight and compact design of the 280384-2 connector could be beneficial in robotic applications, including drones and automated systems. It may be used to connect various modules like sensors, motors, or communication devices where space is limited and reliability is needed.

These potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify suitability regarding adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in various electronic components, including headers and edge type connectors. The company offers a broad portfolio of reliable and high-performance connectors and interconnect solutions suitable for numerous applications across industries. The 280384-2 connector is an example of TE Connectivity’s commitment to providing solutions that meet both performance and regulatory standards. Their range of products in the connectors category includes similar parts, such as the AMPMODU series, which is widely used in electronic designs requiring compact and reliable interconnect solutions.

Where to Find 280384-2 by TE Connectivity

If you are interested in purchasing the 280384-2 part, conducting research on findchips.com is recommended. The site is a valuable resource for checking current stock levels and pricing of electronic components. You might also consider exploring the entire subcategory of Headers and Edge Type Connectors to discover alternate parts that could meet your specifications and requirements.

Previously, the 280384-2 has been available from distributors such as:

  • Master Electronics
  • Chip 1 Exchange
  • DigiKey
  • TTI

Note that stock levels may vary, so it is advisable to consult findchips to get the most recent information regarding availability and pricing.

Compare pricing for 280384-2 and other Headers and Edge Type Connectors / Connectors at findchips.com