Overview of 281698-5 by TE Connectivity
The 281698-5 by TE Connectivity is part of the Ampmodu HE14 series of wire-to-board connectors. This specific model features a right angle orientation and is designed with a pitch spacing of 2.54 mm, ideal for applications where space optimization is critical. With five contacts in a single row and a through-hole right angle mounting style, this connector is particularly useful for creating sturdy and reliable board connections in various electronic devices.
The construction includes a shrouded header which helps prevent misalignment and provides extra mechanical stability. The contacts are made from phosphor bronze and finished with tin, ensuring good conductivity and resistance to oxidation. The insulator is crafted from polyethylene, known for its good insulating properties, and comes in a blue color. Its performance is rated for operation between -40°C and 100°C and can handle a nominal current of 3A. As a ROHS compliant component, the 281698-5 adheres to important environmental standards, emphasizing the absence of hazardous substances in its manufacturing.
Industry Applications for 281698-5
The 281698-5 connector, with its technical attributes and design features, could potentially be utilized across a variety of industries. Note that the application suggestions below are illustrative and should be verified by engineering and design teams for specific use cases:
- Consumer Electronics: Devices like home entertainment systems and personal computers might employ this type of connector for internal power and data connections due to its right angle configuration which is useful in tight spaces within consumer electronics products.
- Computing and Data Storage: Servers and storage devices could benefit from this connector’s durable phosphor bronze contacts and its capability to support both power and signal transmission, essential for reliable data management and storage solutions.
- Industrial Automation: In automated production lines, connectors like the 281698-5 could be used within control systems, connecting various sensors and actuators to control boards, helping to maintain steady and secure connections even in environments subjected to mechanical vibrations.
- Telecommunications: Telecom equipment, which requires robust and highly reliable componentry for signal integrity, might also utilize such connectors for applications involving the connection of peripheral devices in networking hardware.
It is critical for potential applications in any field to undergo thorough compatibility checks and adherence to specific industry standards before implementation.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, noted for their extensive range of connector and component technologies across multiple industries. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a diverse spectrum of innovative products including the 281698-5. Their connectors are engineered to meet stringent standards, accommodating a broad spectrum of technological requirements from basic consumer electronics to complex automotive and aerospace applications.
The firm is highly committed to innovation, with a robust portfolio of data and power connectivity solutions designed for tough industrial environments or sophisticated high-speed data applications. TE Connectivity’s products frequently set industry standards for performance, reliability, and longevity, asserting their presence in harsh operating scenarios where quality and dependability are paramount.
Where to Find 281698-5 by TE Connectivity
Prospective buyers looking to procure the 281698-5 should first check the current stock levels and pricing at findchips.com. Along with viewing inventory from TE Connectivity, it’s also advisable to explore Headers and Edge Type Connectors for alternative parts that might be offered by other manufacturers. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, Avnet, and DigiKey, but availability can vary and should be confirmed on the website.