Overview of 281934-3 by TE Connectivity
The part 281934-3 is a sealing item designed for use in various connector applications. Made from Liquid Silicone Rubber (LSR), this wire seal offers excellent flexibility and durability. Its operating temperature range from -40°C to 130°C allows it to perform reliably in extreme environments. Distinguished by its red color, this connector accessory helps maintain secure and weather-resistant connections, making it a crucial component in protecting electrical systems against environmental challenges. As part of the Assembly Items subcategory under Connector Support, this part is actively manufactured by TE Connectivity, ensuring RoHS and REACH compliance.
Industry Applications for 281934-3
The potential applications of 281934-3 span various industries, contingent upon the specific requirements and implementation by the engineering and design teams. The below examples outline its possible utility, emphasizing the conditional nature of these applications:
- In Consumer Electronics, the 281934-3 could potentially be used to protect connections in devices exposed to environmental factors, such as outdoor cameras or weather-resistant smartphones.
- The Automotive industry might find this part useful in applications requiring durable and flexible seals to protect electrical components under the hood, where temperature fluctuations are common. This use case assumes that standards such as AEC-Q100, specific to automotive industry applications, are not mandatory for this specific part.
- Within Telecommunications, this component might be utilized to ensure the integrity of connections within communication gear subjected to diverse climatic conditions, thus safeguarding signal transmissions.
- In Computing and Data Storage systems, the 281934-3 might serve in securing connections against dust and moisture, which could otherwise lead to data corruption or hardware failure.
- The sector of Transportation and Logistics could potentially employ this part in mobile devices or terminal interfaces that are regularly exposed to harsh conditions.
Note that these potential industry applications are conceptually illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity solutions, providing a broad range of components for various industries. The company is intricately involved in developing innovative solutions within the domain of Assembly Items and Connector Support, including components like 281934-3. Renowned for their adherence to manufacturing high-quality and compliance-certified parts, TE Connectivity ensures that their components like the 281934-3 meet comprehensive usability and sustainability standards.
Where to Find 281934-3 by TE Connectivity
If you are considering purchasing 281934-3, it is recommended to research and procure this part using findchips.com. On this platform, users can access detailed information regarding stock levels and pricing from different distributors. Historically, this part has been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI. However, for the most current availability and competitive pricing, please confirm through Findchips.
Additionally, the Assembly Items link can be utilized to explore alternative components offered by TE Connectivity or other manufacturers that might suit different requirements or budget constraints.