Overview of 282080-1 by TE Connectivity
The 282080-1 by TE Connectivity is part of the AMP Superseal 1.5 series known for its high-quality electrical connectivity solutions. This particular model is a connector housing or receptacle, featuring 2 positions with a 6mm pitch spacing, designed to work with the AMP Superseal 1.5mm series socket contacts. With external dimensions including a depth of 19mm and a maximum cable diameter of 2.4mm, the 282080-1 offers a compact and efficient design for various connecting needs. Its construction is compliant with RoHS, ensuring it meets the current environmental standards regarding hazardous materials. The part is categorized under the broader subcategory of Combination Line Connectors, in the field of Connectors, and has been actively produced by TE Connectivity, given its status as ‘active’ in the part life cycle.
Industry Applications for 282080-1
The 282080-1 connector’s versatile design and specifications allow its potential use across a wide range of industries. While initial indications suggest industrial automation and financial technology (fintech) as possible areas of application, its utility could extend to several fields requiring reliable and durable electrical connections. Notably, these possible applications require thorough analysis and validation by respective engineering and design teams to ensure compatibility and performance. Applications might include:
- Industrial Automation: The AMP Superseal 1.5 series’ robust design could be highly beneficial in harsh environments, potentially serving for sensor connections or as interface connections between industrial machinery.
- Automotive: Given its moisture and dust-resistant features, this connector might find applications within automotive electrical systems, including lighting, fuel systems, or sensor inputs.
- Marine Equipment: Attributes such as resistance to harsh environments make it feasible for use in marine electronics, potentially in navigational or communication systems connectivity.
- Renewable Energy Systems: Its rated voltage and current make it a potential candidate for connections in solar panels or wind turbines, ensuring efficient and reliable power flows.
Note again, these industry applications are suggested based on the part’s specifications and known advantageous attributes; however, a detailed evaluation by professionals is critical.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, distinguished by its wide range of products spanning various categories including connectors, with a special focus on Combination Line Connectors. With the 282080-1 being one of the components under this category, TE Connectivity showcases its commitment to providing industry-leading technologies that cater to a vast array of application needs. Their products, known for reliability, efficiency, and innovation, serve diverse sectors from automotive to energy, highlighting TE Connectivity’s role in shaping electrical connectivity standards worldwide.
Where to Find 282080-1 by TE Connectivity
For those looking to purchase the 282080-1 connector, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. It is advised to visit the website to access the latest information on availability. Historically, distributors like New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey among others have been known to stock the 282080-1. However, inventory can fluctuate, and for those seeking alternatives or comparing similar components, exploring the range of Combination Line Connectors offered by TE Connectivity or other manufacturers through FindChips can be beneficial.