Overview of 282088-1 by TE Connectivity
The 282088-1 Connector Housing, part of the TE Connectivity AMP SUPERSEAL 1.5 SERIES, is designed as a receptacle housing with a 4-position configuration for a 6mm terminal pitch. This connector, categorized under Combination Line Connectors, is crafted for durability and efficiency in harsh environments. It boasts an IP67 rating, signifying dust tightness and protection against the effects of immersion in water. The product range specifically uses Superseal 1.5 Series Mini-Mic Receptacle Contacts.
Featuring a body made from glass-filled polyamide, the 282088-1 achieves a balance of strength and lightweight properties, providing substantial resistance to impacts and thermal variation. The connector is capable of handling up to 14A of mains connector rating and supports a voltage rating of 24V. Intended for operations within a temperature range from -40 °C to 125 °C, its reliable performance under a variety of environmental conditions is ensured.
The connector is RoHS compliant, ensuring that it meets specific requirements for the restriction of hazardous substances, emphasizing its suitability for a wide range of electronic applications where environmental legislation or customer specifications require compliance. The part is also dimensionally accommodating, with a body depth of 1.268 inches and a length of 1.146 inches.
Classified under the active part life cycle category, the 282088-1 by TE Connectivity assures availability for development in contemporary and forthcoming applications, with a factory lead time of approximately 16 weeks and 3 days as of the current writing.
Industry Applications for 282088-1
The 282088-1 by TE Connectivity could potentially suit a diverse range of industry applications, especially where robust and secure electrical connections are critical. Here are some possible applications:
- Industrial Automation: This connector could be used in equipment such as sensors, actuators, and control units, where its IP67 rating ensures performance in moist or dusty industrial environments.
- Automotive: Given its high resistance to environmental stresses and electrical capabilities, the connector might be suitable for applications in automotive electrical systems, possibly connecting sensors or control units within the vehicle.
- Consumer Electronics: The connector might be incorporated in outdoor electronic devices, potentially offering enhanced durability and reliability due to its weather-resistant construction.
- Environmental Monitoring: Its robust build and capability to handle varying temperatures and protective ratings make it an ideal choice for devices used in weather stations or pollution monitoring systems.
- Agriculture Technology: Due to its ability to operate effectively in harsh environments, this connector could find applications in agricultural machines and equipment dealing with soil, moisture, and temperature sensors.
These potential industry applications require careful consideration and adherence to specific standards. Engineering and design teams must perform comprehensive analysis and verification to ensure compatibility with their particular requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They operate in several high-growth industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and more. TE Connectivity is noted for their commitment to innovation characterized by a robust portfolio of 282088-1 and similar parts in the Combination Line Connectors category to ensure that varying connectivity demands are met.
Their expertise in engineering superior connector solutions like the AMP SUPERSEAL 1.5 series demonstrates TE Connectivity’s focus on developing products that offer reliability in harsh environments, thereby advancing the capabilities of electronic connections across numerous industries.
Where to Find 282088-1 by TE Connectivity
To procure the 282088-1 connector, it is recommended to visit findchips.com. Here, you can also explore other Combination Line Connectors. While TE Connectivity components
have historically been available from numerous distributors, including DigiKey, Mouser Electronics, Newark, and Future Electronics, you should confirm current stock levels and pricing at findchips.com.