Overview of 282104-1 by TE Connectivity
The 282104-1 is a high-quality electronic component categorized under Combination Line Connectors within the broader realm of Connectors. Manufactured by TE Connectivity, this part is designed for robust performance and reliability. Notably, the 282104-1 part is compliant with various industry standards, including Pb-free and RoHS, emphasizing its suitability for environmentally conscious applications. As of the current writing, this part has a factory lead time of 21 weeks and 4 days, indicating the time required from ordering to delivery.
This component features a compact body with dimensions (breadth, depth, length) conducive to space-saving design requirements. The Connectors’ glass-filled polyamide construction ensures durability and resistance to challenging environmental conditions, such as temperatures ranging from -40 °C to 125 °C. Given its rated voltage of 24V and a current rating of 14A, the 282104-1 is ideal for a variety of electrical circuits needing reliable connectivity solutions.
Industry Applications for 282104-1
The versatility of the 282104-1 means it may be suitable for a wide array of applications across different industries. Given its design and specifications, this component might find use in:
- Consumer Electronics: For devices requiring dependable power and signal connection, the 282104-1 could be a fitting choice.
- Energy and Power Systems: Its high rated current and voltage make it potentially suitable for connections within renewable energy installations, such as solar panels or wind turbines.
- Medical Imaging: The reliability and robustness of this component may cater to the stringent requirements of medical diagnostic equipment.
- Entertainment and Gaming: In gaming consoles and entertainment systems, the 282104-1 could provide the necessary connections for power and data transfer.
- Robotics and Drones: The durability and performance characteristics of this part may meet the needs of the emerging robotics and unmanned aerial vehicle (UAV) applications.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic components, including a wide range of connectors. The company is known for its emphasis on engineering innovation, which reflects in products like the 282104-1 and similar parts. TE Connectivity’s products stand out for their quality, reliability, and performance across various conditions, making them a top choice in industries such as automotive, telecommunications, energy, and healthcare. Their portfolio in the realm of Combination Line Connectors, like the 282104-1, showcases their commitment to providing solutions that meet the intricate needs of modern electronic applications.
Where to Find 282104-1 by TE Connectivity
To purchase the 282104-1 or explore alternate parts, visit our site findchips.com. Here, you can also access a vast selection of Combination Line Connectors from TE Connectivity or other reputable manufacturers. Historically, this part has been available through distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC. However, for current stock levels and pricing, it is recommended to check directly on findchips.com.