282105-1 by TE Connectivity

Overview of 282105-1 by TE Connectivity

The 282105-1 connector by TE Connectivity, part of the Superseal 1.5 series, is a robust and compact plug housing designed for a multitude of applications requiring reliable waterproof connectors. Specifically, it’s a 3 position connector housing with a 6mm pitch spacing, created to house Superseal 1.5 series mini-mic tab contacts. With an IP67 rating, it ensures complete protection against dust ingress and the effects of immersion in water, making it ideal for environments where moisture or particulate matter poses a potential issue to electrical connections. This product supports a 24V voltage rating and accommodates a cable diameter of up to 2.4mm, ensuring versatility in its use across various wiring specifications and configurations. The connector is RoHS compliant, adhering to current environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment. Additionally, its body is made from glass-filled polyamide, offering excellent strength, durability, and thermal stability.

Noteworthy attributes from its specifications include a rated current of 14A, an operating temperature range of -40 °C to 125 °C, and its crimp termination type, which enhances the reliability of connections in rugged applications. It’s designed to be used exclusively with compatible contacts (e.g., 282110-1) within its series, enabling a secure and efficient assembly process.

Industry Applications for 282105-1

The 282105-1 connector, with its impeccable environmental sealing and strong electrical characteristics, potentially serves a wide array of industries. Here are some of the key applications:

  • Automotive: Its waterproof and dustproof qualities make 282105-1 a great match for automotive applications, especially in areas exposed to the elements or those requiring fluid resistance, such as engine bay connectors, sensors, and lighting systems. The reliability over a wide temperature range further ensures its performance in harsh automotive environments.
  • Marine Equipment: The IP67 rating is particularly critical in marine applications, where connectors are regularly exposed to both water and high humidity levels. Instruments, control systems, and lighting on boats or offshore platforms could benefit from the durability and corrosion resistance of the 282105-1 connector.
  • Industrial Outdoor Equipment: For machinery and equipment used in agricultural, construction, and other outdoor industrial applications, the 282105-1’s robustness against dust, water, and extreme temperatures can guarantee uninterrupted operation, reducing downtime related to electrical failures.
  • Renewable Energy Systems: In solar power arrays, wind turbines, and other renewable energy installations, the connector could be used to facilitate reliable electrical connections that must withstand environmental stress and fluctuating weather conditions.

Note: The potential applications mentioned above are illustrative and require further analysis and verification by engineering and design teams to ensure that the 282105-1 meets specific design requirements.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. Renowned for their innovation in various industries, they produce a broad range of connector solutions, including Combination Line Connectors, among which the 282105-1 represents one of their offerings optimized for waterproof and rugged applications. TE Connectivity’s emphasis on engineering high-performance connectivity solutions has positioned them as a preferred supplier for industries ranging from automotive to aerospace, industrial machinery, and consumer electronics. Their products are designed to not only meet current industry standards but to anticipate future requirements, focusing on reliability, efficiency, and sustainability.

Where to Find 282105-1 by TE Connectivity

To source the 282105-1 connector, it’s recommended to use reliable distributor platforms that offer current stock levels and competitive pricing. Findchips.com is an ideal resource to identify where this part is available. By searching on Findchips, prospective buyers can access availability from multiple distributors in real-time, ensuring they find the best option for procurement. While historical data shows that distributors such as New Advantage Corporation, Master Electronics, LCSC, and Mouser Electronics have stocked this item, inventory levels and pricing fluctuate over time. For the most current availability and to explore further, visiting Findchips.com and searching within the Combination Line Connectors category would provide access not only to 282105-1 but also to alternative parts that might fit a specific requirement, offered by TE Connectivity or other manufacturers.

Compare pricing for 282105-1 and other Combination Line Connectors / Connectors at findchips.com