Overview of 282106-1 by TE Connectivity
The 282106-1 by TE Connectivity is an AMP SUPERSEAL 1.5 SERIES 4P CA TAB HOUSING, designed to serve as a 4-way automotive connector housing. This component is categorized under the Combination Line Connectors subcategory within the broader Connectors category. TE Connectivity has engineered this part with a focus on versatility and performance, making it applicable across a variety of industrial and automotive contexts.
Key specifications of the 282106-1 include its construction from a glass-filled polyamide material, ensuring durability and resistance to harsh environmental conditions. The connector supports an operating temperature range from -40 °C to 125 °C, a rated voltage of 24V, and can handle a current up to 14A. Its physical dimensions—1.252 inches in body length, 0.543 inches in body breadth, and 1.654 inches in body depth—make it compact yet robust for demanding applications. Furthermore, the component is compliant with RoHS and REACH, highlighting TE Connectivity’s commitment to environmental sustainability.
Industry Applications for 282106-1
The versatility and specifications of the 282106-1 lend it to a variety of potential industry applications, though these applications should always be coupled with thorough analysis and verification by engineering and design teams regarding industry standards and specific requirements.
- Transportation and Logistics: This part might find usage in vehicle electronics, including fleet management systems and logistic tracking devices. Its robust design and temperature range make it suitable for harsh operational environments often encountered in this industry.
- Renewable Energy: In solar panels or wind turbines, the 282106-1 could potentially be used for power connections and signal communications within the system. Its high current rating and environmental resistance are beneficial properties for outdoor and variable-condition installations.
- Robotics and Drones: This connector might be used in the design of robotic and drone systems, where compact, reliable connections are necessary for both power and control signals. Its mechanical robustness and high current capacity would be advantageous in these applications.
- Security and Surveillance Systems: The 282106-1 could also be applicable in security cameras and surveillance systems, providing reliable connections in devices that often operate in outdoor or challenging environments.
Note that these potential industry applications are illustrative and require diligent verification for adherence to specific application requirements and standards.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering a wide array of components including a vast range of Combination Line Connectors and other connector types. The firm excels in engineering high-quality, durable connectors designed to meet the rigorous demands of a variety of applications, from automotive to industrial and beyond. The company’s focus on innovation, reliability, and sustainability has established TE Connectivity as a preferred partner for electronic component solutions worldwide.
In relation to combination line connectors specifically, TE Connectivity’s portfolio, including products like the 282106-1, illustrates the company’s commitment to versatility and performance. These connectors are designed to provide reliable electrical connections while withstanding harsh environmental conditions, making them suitable for a wide range of applications. TE Connectivity’s dedication to quality and sustainability is evident through their compliance with international standards such as RoHS and REACH.
Where to Find 282106-1 by TE Connectivity
To find and purchase the 282106-1, interested parties should start their search on findchips.com. Here, they can also explore other Combination Line Connectors that may fulfill their requirements, either from TE Connectivity or other manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Arrow Electronics among others. However, for up-to-date stock levels, pricing, and possible alternatives, relying on a comprehensive search platform like findchips.com is strongly recommended.