282109-1 by TE Connectivity

Overview of 282109-1 by TE Connectivity

The 282109-1 by TE Connectivity is a Mini Mic Tab Contact within the Terminals and Terminal Blocks subcategory, belonging to the Terminal Blocks category. This particular part is designed for the Superseal 1.5 Series and is suitable for wire sizes ranging from 18 AWG to 15 AWG. The contact is made from brass, ensuring a reliable and robust connection. It is designed to be crimped, which allows for a secure attachment to the wire.

Additionally, the 282109-1 is RoHS compliant, emphasizing its adherence to environmentally friendly standards. Its active part life cycle status signifies ongoing production and availability, supporting its application in various fields. With a rated current of 14 A, this component is certified with UL safety approval, indicating its suitability for applications requiring high standards of reliability and safety. Notably, the part comes with a factory lead time of 19 weeks and 3 days as of the current writing, which is an essential factor for procurement planning. Among its technical specifications, the terminal is male, designed for tab terminal connections, and can accommodate a wire cross-section of 1.5 mm².

Industry Applications for 282109-1

The broad range of possible applications for the 282109-1 speaks to its versatility and reliability in various types of electronic systems. Below are several fields where this part might find use:

  • Consumer Electronics: Devices such as smart home systems and audio/video systems could utilize the 282109-1 for reliable connections within their electronic circuitry. The robustness and ease of crimping make it suitable for these consumer applications.
  • Automotive: Given its design and specifications, this component could be used in vehicle electronic systems, potentially in sensor connections or control units where environmental resistance and secure connections are paramount.
  • Industrial Automation: In environments requiring durable and reliable connections, such as in machinery control units, sensor interfaces, and power supply systems, the 282109-1 could provide the necessary performance and reliability.
  • Energy Systems: This part could find application in renewable energy equipment, such as solar panels or wind turbines, where secure and efficient connections are critical for system performance and safety.

It is important to note that these potential applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams before implementation. The detailed specifications, including the wire gauge compatibility and rated current, underscore its suitability for a wide range of applications beyond these examples, emphasizing the need for customization based on specific project requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, renowned for its innovation and quality in the electronics industry, particularly within the Terminals and Terminal Blocks sector. The company’s extensive portfolio includes a variety of components designed to meet the needs of a wide range of applications, from automotive and aerospace to telecommunications, healthcare, and consumer electronics.

The 282109-1 is just one example of TE Connectivity’s commitment to developing reliable and efficient connection solutions. By leveraging their extensive experience and engineering expertise, TE Connectivity manufactures parts that are not only innovative but also adhere to stringent quality and safety standards. The company’s products, including those similar to the 282109-1, are designed with the understanding that reliable connections are the foundation of modern electronic systems.

Where to Find 282109-1 by TE Connectivity

For those interested in purchasing the 282109-1 or looking for alternate Terminals and Terminal Blocks components, findchips.com offers a comprehensive and up-to-date platform for electronic part procurement. The site allows users to compare current stock levels and pricing from various distributors.

While the part has been historically available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and TME, availability and pricing constantly change. Hence, it’s advisable to rely on platforms like findchips.com to obtain the most current information. This ensures procurement decisions are made with the latest data, allowing for cost-effective and timely sourcing of components.

Compare pricing for 282109-1 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com