Overview of 282403-1 by TE Connectivity
The 282403-1 by TE Connectivity is a contact component part of the Superseal 1.5 Series, designed specifically for robust and reliable connections in various applications. This socket type contact supports a wire gauge range from 22 AWG to 20 AWG and employs a crimp termination method to ensure a secure, mechanical and electrical connection. The contact is made from phosphor bronze, known for its excellent conductivity and resistance to corrosion, enhancing the durability and performance of the connection.
This part is fully compliant with RoHS regulations, ensuring that it meets global standards for environmental safety by avoiding the use of harmful substances in its manufacture. The contact operates efficiently within a temperature range of -40°C to 125°C and can handle a rated current of 6 A and a rated voltage of 24 V DC, making it suitable for moderate power applications. As of the current writing, the factory lead time for this component is 18 weeks and 4 days.
Industry Applications for 282403-1
The versatility and specifications of the 282403-1 make it potentially suitable for various industries. Applications in these sectors should, however, be analyzed and verified by engineering and design teams to ensure compliance with specific standards and requirements. Below are selected industries where the 282403-1 might be applicable:
- Automotive: Given its robust design and compatibility with Superseal 1.5 Series Connectors, 282403-1 could be an essential component for automotive wiring systems, which require reliable connections capable of withstanding environmental stressors such as temperature fluctuations and vibrations.
- Consumer Electronics: Devices such as home appliances, computing peripherals, and audio/video equipment could utilize this contact for internal power and signal connections, leveraging its ability to handle moderate currents and voltages.
- Industrial Automation: Factory equipment and automation systems require efficient and reliable connections. The 282403-1 might be used in sensors, actuaries, and control units where stable electrical performance is crucial.
- Environmental Monitoring: This contact could potentially be used in equipment designed for monitoring environmental parameters such as temperature, humidity, or air quality, aligning with its operating temperature range and electrical properties.
- Transportation and Logistics: In systems such as GPS trackers, logistics trackers, and vehicle management systems, the 282403-1 could ensure dependable connections crucial for the continuous relay of logistic data.
While these applications highlight possible use cases, they are hypothetical and need to be corroborated by a detailed analysis specific to each application.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensors, offering a wide range of products under the broader category of Assembly Items in Connector Support. TE Connectivity is noted for its innovative approach in developing components that enhance performance in harsh environments, making 282403-1 and similar parts reliable for critical applications. These products cater to industries where the precision and durability of electronic components are paramount. By consistently pushing the boundaries of technology, TE Connectivity ensures adherence to international standards across its product range, including the 282403-1, and provides solutions that meet the evolving demands of a connected world.
Where to Find 282403-1 by TE Connectivity
To procure the 282403-1 by TE Connectivity, potential buyers should consider utilizing the services provided by findchips.com. In particular, exploring the Assembly Items section could afford alternate parts that may be functional replacements or additions to 282403-1 offered by TE Connectivity or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have stocked this part. However, it is highly recommended to check current stock levels and pricing directly at findchips.com to get the most accurate and up-to-date information.